Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-672MRCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel33AC3628RL
Cut Tape33AC3628
Product Range0805USBF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.790 | $8.95 |
| Total Price | $8.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.790 |
| 25+ | $1.590 |
| 100+ | $1.340 |
| 250+ | $1.220 |
| 500+ | $1.140 |
| 1000+ | $1.080 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-672MRCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel33AC3628RL
Cut Tape33AC3628
Product Range0805USBF Series
Technical Datasheet
DC Current Rating450mA
Inductance434nH
DC Resistance Max0.37ohm
Product Range0805USBF Series
Common Mode Filter Case2.03mm x 1.27mm x 1.4mm
Impedance1.65kohm
Product Length2.03mm
Product Width1.27mm
Product Height1.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
450mA
DC Resistance Max
0.37ohm
Common Mode Filter Case
2.03mm x 1.27mm x 1.4mm
Product Length
2.03mm
Product Height
1.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
434nH
Product Range
0805USBF Series
Impedance
1.65kohm
Product Width
1.27mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate