Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6034.305NLTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel47AK6070
Re-Reel47AK6069RL
Cut Tape47AK6069
Product RangeCMSC
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.620 | $5.62 |
| Total Price | $5.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 25+ | $4.360 |
| 100+ | $3.780 |
| 250+ | $3.590 |
| 500+ | $3.440 |
| 1000+ | $3.370 |
| 5000+ | $3.290 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $3.200 |
| 2000+ | $3.040 |
| 4000+ | $2.840 |
| 8000+ | $2.640 |
| 12000+ | $2.540 |
| 20000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6034.305NLTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel47AK6070
Re-Reel47AK6069RL
Cut Tape47AK6069
Product RangeCMSC
Technical Datasheet
DC Current Rating950mA
Inductance3mH
DC Resistance Max0.369ohm
Product RangeCMSC
Impedance26kohm
Common Mode Filter Case15.5mm x 13.5mm x 13.5mm
Inductor Case / Package-
Product Length15.5mm
Product Width13.5mm
Product Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
950mA
DC Resistance Max
0.369ohm
Impedance
26kohm
Inductor Case / Package
-
Product Width
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
3mH
Product Range
CMSC
Common Mode Filter Case
15.5mm x 13.5mm x 13.5mm
Product Length
15.5mm
Product Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate