Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-105BLCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel80AH1771RL
Cut Tape80AH1771
Product RangeDFT7160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.420 | $5.42 |
| Total Price | $5.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 25+ | $4.290 |
| 100+ | $3.690 |
| 250+ | $3.210 |
| 500+ | $3.180 |
| 1000+ | $3.150 |
| 5000+ | $2.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-105BLCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel80AH1771RL
Cut Tape80AH1771
Product RangeDFT7160 Series
Technical Datasheet
DC Current Rating900mA
Inductance1mH
DC Resistance Max0.21ohm
Product RangeDFT7160 Series
Impedance3.12kohm
Common Mode Filter Case7.5mm x 5.6mm x 4.9mm
Product Length7.5mm
Product Width5.6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
900mA
DC Resistance Max
0.21ohm
Impedance
3.12kohm
Product Length
7.5mm
Product Height
4.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Product Range
DFT7160 Series
Common Mode Filter Case
7.5mm x 5.6mm x 4.9mm
Product Width
5.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate