12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 25+ | $1.950 |
| 100+ | $1.750 |
| 250+ | $1.720 |
| 500+ | $1.700 |
| 1000+ | $1.430 |
| 5000+ | $1.400 |
Product Information
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Applications
Consumer Electronics
Technical Specifications
200mA
1.2ohm
2.2kohm
-
1.6mm
-40°C
AEC-Q200
2.578µH
WE-CNSW Series
3.2mm x 1.6mm x 1.8mm
3.2mm
1.8mm
125°C
No SVHC (04-Feb-2026)
Alternatives for 744232222
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate