Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1206USB-872MLBCopy
Newark Part No.31Y5718
Product Range1206USB Series
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.560 |
| 10+ | $1.340 |
| 25+ | $1.330 |
| 50+ | $1.310 |
| 100+ | $1.200 |
| 250+ | $1.090 |
| 500+ | $0.971 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-872MLBCopy
Newark Part No.31Y5718
Product Range1206USB Series
Technical Datasheet
DC Current Rating500mA
Inductance510nH
DC Resistance Max0.39ohm
Product Range1206USB Series
Common Mode Filter Case3.2mm x 1.6mm x 1.83mm
Impedance870ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.83mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.39ohm
Common Mode Filter Case
3.2mm x 1.6mm x 1.83mm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
510nH
Product Range
1206USB Series
Impedance
870ohm
Product Length
3.2mm
Product Height
1.83mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate