Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0504-191YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel05R8203RL
Cut Tape05R8203
Product RangeSRF0504 Series
Your Part Number
3,414 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 25+ | $1.490 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.270 |
| 1000+ | $1.170 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-191YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel05R8203RL
Cut Tape05R8203
Product RangeSRF0504 Series
DC Current Rating5A
Inductance600nH
DC Resistance Max0.02ohm
Product RangeSRF0504 Series
Impedance190ohm
Inductor Case / Package-
Product Length5.2mm
Product Width5mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.02ohm
Impedance
190ohm
Product Length
5.2mm
Product Height
4.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
600nH
Product Range
SRF0504 Series
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate