0
0 Items$0.00
Find a huge range of 1.3A Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Taiyo Yuden, Murata & Kemet
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55R1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
10+
$0.087
25+
$0.069
50+
$0.066
100+
$0.062
More Pricing...
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
47AK1100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.979
10+
$0.706
25+
$0.621
1812 [4532 Metric]
2kohm
1.3A
LSMG Series
130mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
55AC0933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
25+
$0.320
100+
$0.284
250+
$0.174
500+
$0.141
More Pricing...
0402 [1005 Metric]
120ohm
1.3A
BKP Series
100µohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79M5101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$0.797
25+
$0.745
50+
$0.693
100+
$0.641
1812 [4532 Metric]
2kohm
1.3A
Z-PWZ Series
130mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
55AC0925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
25+
$0.142
100+
$0.105
250+
$0.092
500+
$0.084
More Pricing...
0201 [0603 Metric]
10ohm
1.3A
BKP Series
30µohm
± 5ohm
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
87X8566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.057
50+
$0.046
100+
$0.035
250+
$0.027
More Pricing...
0402 [1005 Metric]
120ohm
1.3A
EMIFIL BLM15PD Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
76AH5059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.073
50+
$0.069
100+
$0.063
250+
$0.056
More Pricing...
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.075
50+
$0.072
100+
$0.068
250+
$0.059
More Pricing...
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.081
25+
$0.064
50+
$0.062
100+
$0.056
250+
$0.043
More Pricing...
0402 [1005 Metric]
120ohm
1.3A
EMIFIL BLM15PD Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
18J0715

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.528
5000+
$0.518
10000+
$0.487
20000+
$0.460
30000+
$0.434
More Pricing...
1812 [4532 Metric]
2kohm
1.3A
FB Series
130mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
76AH6691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.308
0603 [1608 Metric]
220ohm
1.3A
FB Series
70mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK