0
0 Items$0.00
Find a huge range of 1.4A Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 200mA, 500mA, 3A & 300mA Ferrite Beads from the worlds top manufacturers including: Murata & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
10+
$0.088
25+
$0.069
50+
$0.066
100+
$0.063
More Pricing...
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.080
50+
$0.077
100+
$0.073
250+
$0.063
More Pricing...
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
29AJ4230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.219
25+
$0.202
50+
$0.191
100+
$0.181
250+
$0.167
More Pricing...
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18KN Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.073
50+
$0.056
100+
$0.042
250+
$0.032
More Pricing...
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
57AC6511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.716
10+
$0.505
25+
$0.438
50+
$0.391
100+
$0.349
More Pricing...
1206 [3216 Metric]
1kohm
1.4A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
65AH3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.224
50+
$0.201
100+
$0.180
250+
$0.155
More Pricing...
0603 [1608 Metric]
150ohm
1.4A
EMIFIL BLM18DN Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
14AM6035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.168
25+
$0.148
50+
$0.133
100+
$0.121
250+
$0.105
More Pricing...
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
79AK8985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.208
25+
$0.201
50+
$0.192
100+
$0.185
250+
$0.152
More Pricing...
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79AK8984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.281
25+
$0.271
50+
$0.260
100+
$0.251
250+
$0.220
More Pricing...
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
12AM5654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.063
50+
$0.061
100+
$0.056
250+
$0.049
More Pricing...
0402 [1005 Metric]
120ohm
1.4A
ABPY Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
14AM6034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.179
25+
$0.158
50+
$0.144
100+
$0.129
250+
$0.113
More Pricing...
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
61AK8086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.030
0402 [1005 Metric]
120ohm
1.4A
BBPY Series
90mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
14AM6036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.111
25+
$0.088
50+
$0.083
100+
$0.079
250+
$0.068
More Pricing...
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK