0
0 Items$0.00
Find a huge range of 1.5A Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: TDK, Murata, Laird, Pulse Electronics & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
73M9169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.158
25+$0.087
100+$0.078
250+$0.067
500+$0.060
More Pricing...
0805 [2012 Metric]
-
330ohm
1.5A
EMIFIL BLM21PG Series
-
70mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.064
100+$0.060
250+$0.051
500+$0.045
More Pricing...
0603 [1608 Metric]
-
180ohm
1.5A
EMIFIL BLM18PG Series
-
90mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
02AC3398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.476
25+$0.321
100+$0.266
250+$0.233
500+$0.210
More Pricing...
1206 [3216 Metric]
-
600ohm
1.5A
EMIFIL BLM31PG Series
-
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
81AH9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.295
25+$0.195
100+$0.183
250+$0.170
500+$0.158
More Pricing...
0805 [2012 Metric]
-
1kohm
1.5A
MPZ-J Series
-
150mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.081
100+$0.072
250+$0.062
500+$0.057
More Pricing...
0603 [1608 Metric]
-
470ohm
1.5A
EMIFIL BLM18KG Series
-
0.13ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.121
100+$0.109
250+$0.095
500+$0.085
More Pricing...
0603 [1608 Metric]
-
330ohm
1.5A
EMIFIL BLM18SG Series
-
0.07ohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
87X8569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.064
100+$0.057
250+$0.050
500+$0.045
More Pricing...
0402 [1005 Metric]
-
80ohm
1.5A
EMIFIL BLM15PD Series
-
0.07ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
67W0073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.480
25+$0.305
100+$0.250
250+$0.213
500+$0.172
More Pricing...
1206 [3216 Metric]
-
90ohm
1.5A
MI Series
-
0.08ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
57AC6508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.180
30+$0.168
100+$0.149
250+$0.135
500+$0.128
More Pricing...
0402 [1005 Metric]
-
120ohm
1.5A
EMIFIL BLM15EG Series
-
0.095ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
30AJ5262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.072
100+$0.067
250+$0.058
500+$0.053
More Pricing...
0603 [1608 Metric]
-
15ohm
1.5A
MMZ Series
-
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
25+$0.105
100+$0.095
250+$0.084
500+$0.075
More Pricing...
0402 [1005 Metric]
-
60ohm
1.5A
MPZ Series
-
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
03AJ2303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.149
25+$0.081
100+$0.074
250+$0.064
500+$0.058
More Pricing...
0402 [1005 Metric]
60ohm
60ohm
1.5A
MPZ Series
0.06ohm
60mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
51AK3092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.149
25+$0.081
100+$0.074
250+$0.065
500+$0.058
More Pricing...
0805 [2012 Metric]
-
330ohm
1.5A
0805PFB Series
-
100mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
105°C
-
-
14N7705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.642
100+$0.503
250+$0.477
500+$0.450
More Pricing...
1806 [4516 Metric]
-
850ohm
1.5A
Z-PWZ Series
-
100mohm
± 30%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
79M5007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
25+$0.261
100+$0.176
250+$0.165
500+$0.152
More Pricing...
0603 [1608 Metric]
-
220ohm
1.5A
Z-PWZ Series
-
70mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
89R2341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.490
25+$0.430
100+$0.378
250+$0.314
500+$0.263
More Pricing...
1210 [3225 Metric]
-
60ohm
1.5A
HF-ACC Series
-
50mohm
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
-
-
67W0066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.151
30+$0.141
100+$0.132
250+$0.119
500+$0.111
More Pricing...
0805 [2012 Metric]
-
40ohm
1.5A
MI Series
-
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.460
30+$1.280
100+$1.040
250+$0.902
500+$0.855
More Pricing...
1806 [4516 Metric]
-
1kohm
1.5A
HZ Series
-
0.15ohm
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
87X8591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.153
30+$0.149
100+$0.121
250+$0.105
500+$0.095
More Pricing...
0805 [2012 Metric]
-
330ohm
1.5A
EMIFIL BLM21PG Series
-
0.07ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
67W0072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.204
30+$0.192
100+$0.180
250+$0.168
500+$0.156
More Pricing...
1206 [3216 Metric]
-
600ohm
1.5A
MI Series
-
0.08ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
76AH5091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.494
25+$0.298
100+$0.244
250+$0.213
500+$0.190
More Pricing...
1206 [3216 Metric]
-
600ohm
1.5A
EMIFIL BLM31PG Series
-
0.08ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
78X5990

RoHS

Each (Supplied on Full Reel)
Full Reel
20+$0.473
60+$0.372
100+$0.335
1806 [4516 Metric]
-
1kohm
1.5A
EMIFIL BLM41PG Series
-
0.09ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
55R1513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.072
100+$0.065
250+$0.057
500+$0.051
More Pricing...
0603 [1608 Metric]
-
470ohm
1.5A
EMIFIL BLM18KG Series
-
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67W0076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.399
30+$0.352
100+$0.288
250+$0.283
500+$0.277
More Pricing...
1210 [3225 Metric]
-
60ohm
1.5A
MI Series
-
0.035ohm
-
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
-
67W0071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.355
30+$0.312
100+$0.254
250+$0.222
500+$0.199
More Pricing...
1206 [3216 Metric]
-
31ohm
1.5A
MI Series
-
0.045ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
1-25 of 97 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK