0
0 Items$0.00
Find a huge range of 1.7A Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: TDK, Murata & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55R1512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.087
25+
$0.069
50+
$0.066
100+
$0.062
250+
$0.053
More Pricing...
0603 [1608 Metric]
330ohm
1.7A
EMIFIL BLM18KG Series
80mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH1554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
10+
$0.103
25+
$0.083
50+
$0.081
100+
$0.076
More Pricing...
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
80mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
88T9828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.238
25+
$0.209
50+
$0.185
100+
$0.113
250+
$0.092
More Pricing...
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
80mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.077
25+
$0.060
50+
$0.046
100+
$0.035
250+
$0.027
More Pricing...
0402 [1005 Metric]
60ohm
1.7A
EMIFIL BLM15PD Series
0.06ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.237
25+
$0.228
50+
$0.219
100+
$0.211
250+
$0.182
More Pricing...
0402 [1005 Metric]
30ohm
1.7A
MPZ Series
0.035ohm
± 10ohm
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
48Y0085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.265
25+
$0.235
50+
$0.146
100+
$0.121
250+
$0.103
More Pricing...
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
0.08ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
57AC6516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.747
10+
$0.536
25+
$0.469
50+
$0.422
100+
$0.380
More Pricing...
1206 [3216 Metric]
800ohm
1.7A
EMIFIL BLM31KN Series
0.05ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
45AC5556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.045
8000+
$0.042
16000+
$0.039
24000+
$0.039
0603 [1608 Metric]
330ohm
1.7A
MPZ Series
0.08ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
12AM5657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.063
50+
$0.058
100+
$0.052
250+
$0.046
More Pricing...
0402 [1005 Metric]
30ohm
1.7A
ABPY Series
0.05ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK