0
0 Items$0.00
Find a huge range of 2.2A Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 500mA, 3A, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: TDK, Murata, Taiyo Yuden & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
55R1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.071
100+$0.064
250+$0.056
500+$0.050
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
50mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
55AC0802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.147
100+$0.130
250+$0.081
500+$0.067
More Pricing...
0402 [1005 Metric]
30ohm
2.2A
BKP Series
0.035ohm
± 30%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
87X8567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.062
100+$0.056
250+$0.049
500+$0.045
More Pricing...
0402 [1005 Metric]
30ohm
2.2A
EMIFIL BLM15PD Series
0.035ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
45AC5554

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.042
5000+$0.039
10000+$0.035
20000+$0.031
30000+$0.027
0603 [1608 Metric]
220ohm
2.2A
MPZ Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
76AH5052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
20+$0.083
30+$0.073
50+$0.070
100+$0.066
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.097
20+$0.087
30+$0.077
50+$0.073
100+$0.069
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
69AH0438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.169
20+$0.164
30+$0.158
50+$0.150
100+$0.143
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
KPZ-HR Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
03AJ2308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
20+$0.073
30+$0.067
50+$0.064
100+$0.062
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
MPZ Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
29AJ4236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.223
100+$0.200
250+$0.186
500+$0.172
More Pricing...
0603 [1608 Metric]
70ohm
2.2A
EMIFIL BLM18KN Series
0.022ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
69AH0438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.126
1000+$0.115
0603 [1608 Metric]
220ohm
2.2A
KPZ-HR Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
81AH9109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.083
100+$0.076
250+$0.069
500+$0.063
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
MPZ Series
50mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
46AK3981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.080
20+$0.074
30+$0.067
50+$0.064
100+$0.062
More Pricing...
0603 [1608 Metric]
300ohm
2.2A
MH1608 Series
0.07ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
26M1700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.063
100+$0.057
250+$0.048
500+$0.045
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
MPZ
0.05ohm
± 25%
-
-
-
SMD
-55°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK