0
0 Items$0.00
Find a huge range of 2.8A Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
75AJ2589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.277
25+$0.267
100+$0.256
250+$0.251
500+$0.246
More Pricing...
0402 [1005 Metric]
10ohm
2.8A
WE-CBF Series
50mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
13AJ4448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
30+$0.233
100+$0.190
250+$0.165
500+$0.148
More Pricing...
0603 [1608 Metric]
220ohm
2.8A
EMIFIL BLM18SP Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
13AJ4449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.264
30+$0.229
100+$0.183
250+$0.158
500+$0.136
More Pricing...
0603 [1608 Metric]
220ohm
2.8A
EMIFIL BLM18SP Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
65AH3966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.368
30+$0.322
100+$0.263
250+$0.229
500+$0.204
More Pricing...
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.266
30+$0.249
100+$0.224
250+$0.209
500+$0.199
More Pricing...
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
65AH3967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.315
30+$0.275
100+$0.220
250+$0.189
500+$0.168
More Pricing...
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
13AJ4447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.300
30+$0.263
100+$0.213
250+$0.185
500+$0.165
More Pricing...
0603 [1608 Metric]
220ohm
2.8A
EMIFIL BLM18SP Series
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
65AH3965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.413
30+$0.362
100+$0.295
250+$0.257
500+$0.230
More Pricing...
0805 [2012 Metric]
330ohm
2.8A
EMIFIL BLM21SP Series
0.04ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK