0
0 Items$0.00
Find a huge range of 850mA Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 500mA, 3A, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, Murata & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
75AJ2595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
10+$0.278
25+$0.275
50+$0.272
100+$0.252
More Pricing...
0402 [1005 Metric]
80ohm
850mA
WE-CBF Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
65AH3944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.273
25+$0.239
50+$0.216
100+$0.195
250+$0.170
More Pricing...
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
57AJ0015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.415
10+$0.354
25+$0.331
50+$0.315
100+$0.299
More Pricing...
0806 [2016 Metric]
-
850mA
MDF Series
0.33ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
65AH3943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.323
25+$0.283
50+$0.255
100+$0.230
250+$0.199
More Pricing...
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
65AH3945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.302
25+$0.265
50+$0.239
100+$0.214
250+$0.187
More Pricing...
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
58AK1741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.199
25+$0.196
50+$0.192
100+$0.188
250+$0.185
More Pricing...
0402 [1005 Metric]
600ohm
850mA
WE-TMSB Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
57AJ0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.415
10+$0.354
25+$0.331
50+$0.315
100+$0.299
More Pricing...
0806 [2016 Metric]
-
850mA
MDF Series
0.3ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
03AM0814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.372
25+$0.360
50+$0.345
100+$0.308
250+$0.297
More Pricing...
0402 [1005 Metric]
600ohm
850mA
WE-CBA Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK