0
0 Items$0.00
Find a huge range of 900mA Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 500mA, 3A, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Abracon, Taiyo Yuden & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.357
25+$0.224
100+$0.186
250+$0.165
500+$0.150
More Pricing...
0603 [1608 Metric]
600ohm
900mA
FB Series
170mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
79M5021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.255
25+$0.160
100+$0.132
250+$0.115
500+$0.104
More Pricing...
0603 [1608 Metric]
330ohm
900mA
Z-PWZ Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
79M5000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.255
25+$0.160
100+$0.132
250+$0.115
500+$0.104
More Pricing...
0603 [1608 Metric]
120ohm
900mA
Z-PWZ Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
49AC3262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.099
20+$0.090
30+$0.078
50+$0.074
100+$0.070
More Pricing...
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH0772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.258
20+$0.239
30+$0.221
50+$0.203
100+$0.182
More Pricing...
0402 [1005 Metric]
80ohm
900mA
MAF Series
0.27ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.042
100+$0.038
250+$0.034
500+$0.029
More Pricing...
0201 [0603 Metric]
120ohm
900mA
EMIFIL BLM03PX Series
0.16ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
36AJ3153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.307
25+$0.195
100+$0.158
250+$0.137
500+$0.123
More Pricing...
0805 [2012 Metric]
220ohm
900mA
EMIFIL BLM21AG Series
0.12ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
69AH1538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.281
20+$0.265
30+$0.248
50+$0.224
100+$0.203
More Pricing...
0402 [1005 Metric]
220ohm
900mA
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.325
20+$0.305
30+$0.286
50+$0.260
100+$0.235
More Pricing...
0402 [1005 Metric]
220ohm
900mA
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
47AK1557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.280
10+$0.195
15+$0.183
25+$0.172
50+$0.155
More Pricing...
1206 [3216 Metric]
150ohm
900mA
MG Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
48AK5511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.311
10+$0.238
15+$0.232
25+$0.227
50+$0.224
More Pricing...
1206 [3216 Metric]
120ohm
900mA
MU Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
79AK8991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.272
20+$0.255
30+$0.238
50+$0.214
100+$0.193
More Pricing...
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
61AK3608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.160
20+$0.150
30+$0.140
50+$0.127
100+$0.113
More Pricing...
0805 [2012 Metric]
11ohm
900mA
AFBC-Q0805 Series
0.1ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
79AK8990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.381
20+$0.357
30+$0.333
50+$0.300
100+$0.269
More Pricing...
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
69AH1538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.203
250+$0.178
500+$0.158
1000+$0.141
0402 [1005 Metric]
220ohm
900mA
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
12AM5655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
25+$0.196
100+$0.167
250+$0.116
500+$0.090
More Pricing...
0402 [1005 Metric]
180ohm
900mA
ABPY Series
0.14ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
11AN0732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.129
250+$0.112
500+$0.101
1000+$0.090
2500+$0.081
More Pricing...
0402 [1005 Metric]
15ohm
900mA
-
270mohm
± 5ohm
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
11AN0732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
25+$0.162
100+$0.129
250+$0.112
500+$0.101
More Pricing...
0402 [1005 Metric]
15ohm
900mA
-
270mohm
± 5ohm
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
07AM7083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.267
25+$0.175
100+$0.143
250+$0.125
500+$0.112
More Pricing...
0402 [1005 Metric]
70ohm
900mA
AFBC-SG0402 Series
200mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
69AH1539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.235
250+$0.199
500+$0.186
1000+$0.168
0402 [1005 Metric]
220ohm
900mA
MPZ-E Series
0.22ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
07AM7078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.281
25+$0.182
100+$0.150
250+$0.130
500+$0.118
More Pricing...
0402 [1005 Metric]
460ohm
900mA
AFBC-SF0402 Series
170mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
83H9633

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.083
12000+$0.081
20000+$0.080
0603 [1608 Metric]
120ohm
900mA
FB Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
86H5324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.083
8000+$0.081
12000+$0.080
20000+$0.077
40000+$0.076
More Pricing...
0603 [1608 Metric]
330ohm
900mA
FB Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
36AJ3141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.097
20+$0.090
30+$0.081
50+$0.076
100+$0.070
More Pricing...
0402 [1005 Metric]
600ohm
900mA
EMIFIL BLM15PX Series
0.23ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
78AC7211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.031
40000+$0.029
60000+$0.028
100000+$0.027
200000+$0.025
More Pricing...
0603 [1608 Metric]
10ohm
900mA
-
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK