0
0 Items$0.00

240ohm Ferrite Beads :

19 Products Found
Find a huge range of 240ohm Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: TDK, Wurth Elektronik, Taiyo Yuden, Murata & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
08P2456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.287
10+$0.277
25+$0.274
50+$0.271
100+$0.252
More Pricing...
0402 [1005 Metric]
240ohm
200mA
WE-CBF Series
0.7ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
55AC0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
25+$0.249
50+$0.224
100+$0.201
250+$0.176
More Pricing...
0804 [2010 Metric]
240ohm
100mA
BK Series
500mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
-
55AC0974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.345
25+$0.217
50+$0.196
100+$0.176
250+$0.155
More Pricing...
1206 [3216 Metric]
240ohm
100mA
BK Series
0.25ohm
± 25%
3.2mm
1.6mm
0.8mm
SMD
-55°C
125°C
-
76AH4993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
25+$0.030
50+$0.029
100+$0.028
250+$0.022
More Pricing...
0201 [0603 Metric]
240ohm
200mA
EMIFIL BLM03AG Series
0.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
76AH4995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.032
25+$0.026
100+$0.025
250+$0.020
500+$0.019
More Pricing...
0201 [0603 Metric]
240ohm
350mA
EMIFIL BLM03AX Series
0.38ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
88T6971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.730
10+$4.650
25+$4.560
50+$4.480
100+$4.330
More Pricing...
-
240ohm
6A
WE-PF Series
0.02ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
97W4419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
25+$0.201
100+$0.195
250+$0.192
500+$0.188
More Pricing...
0201 [0603 Metric]
240ohm
200mA
WE-TMSB Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
25+$0.102
50+$0.093
100+$0.086
250+$0.079
More Pricing...
0201 [0603 Metric]
240ohm
200mA
MMZ Series
0.57ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
25+$0.062
50+$0.059
100+$0.056
250+$0.049
More Pricing...
0402 [1005 Metric]
240ohm
600mA
MMZ-H Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
25+$0.073
50+$0.071
100+$0.066
250+$0.059
More Pricing...
0402 [1005 Metric]
240ohm
400mA
MMZ Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
38AK7493

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
25+$0.073
50+$0.071
100+$0.066
0402 [1005 Metric]
240ohm
500mA
BMC Series
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
38AK7503

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.081
25+$0.076
50+$0.073
100+$0.069
0603 [1608 Metric]
240ohm
500mA
BMC Series
0.17ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
65AK6170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.216
0201 [0603 Metric]
240ohm
300mA
WE-CBA Series
0.57ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
80AK3137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.225
25+$0.192
50+$0.179
100+$0.166
250+$0.155
More Pricing...
1005 [0402 Metric]
240ohm
200mA
MMZ Series
1ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
-
70AK2793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.119
25+$0.109
50+$0.098
100+$0.088
250+$0.078
More Pricing...
0201 [0603 Metric]
240ohm
420mA
MMZ-H Series
0.32ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
70AK2797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.068
25+$0.061
50+$0.059
100+$0.058
250+$0.053
More Pricing...
0402 [1005 Metric]
240ohm
600mA
MMZ-H Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
53K5020

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.066
20000+$0.060
30000+$0.053
0402 [1005 Metric]
240ohm
200mA
ILBB-0402 Series
0.7ohm
± 25%
-
-
-
SMD
-55°C
-
-
69AH1433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
25+$0.102
50+$0.095
100+$0.088
250+$0.079
More Pricing...
0201 [0603 Metric]
240ohm
420mA
MMZ-H Series
0.32ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
85AH8225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.448
25+$0.404
50+$0.360
100+$0.307
250+$0.281
More Pricing...
0402 [1005 Metric]
240ohm
300mA
WE-CBA Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK