0
0 Items$0.00
Find a huge range of 33ohm Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Taiyo Yuden, Pulse Electronics & Sigmainductors - Te Connectivity
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
0805 [2012 Metric]
33ohm
4A
LSMC Series
8mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
99R3582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.188
25+
$0.089
100+
$0.078
250+
$0.068
500+
$0.061
More Pricing...
0201 [0603 Metric]
33ohm
200mA
MMZ Series
0.7ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.345
25+
$0.267
50+
$0.234
100+
$0.199
250+
$0.181
0804 [2010 Metric]
33ohm
100mA
BK Series
300mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
-
76AH5065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.080
50+
$0.077
100+
$0.073
250+
$0.063
More Pricing...
0603 [1608 Metric]
33ohm
3A
EMIFIL BLM18PG Series
0.025ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.520
10+
$0.367
25+
$0.318
50+
$0.285
100+
$0.254
More Pricing...
1206 [3216 Metric]
33ohm
6A
EMIFIL BLM31PG Series
9000µohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
76AH5066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.195
25+
$0.169
50+
$0.152
100+
$0.136
250+
$0.118
More Pricing...
0603 [1608 Metric]
33ohm
6A
EMIFIL BLM18SG Series
8000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.050
50+
$0.049
100+
$0.046
250+
$0.041
More Pricing...
0402 [1005 Metric]
33ohm
300mA
EMIFIL BLM15BA Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.113
50+
$0.109
100+
$0.105
250+
$0.092
More Pricing...
0201 [0603 Metric]
33ohm
750mA
MPZ Series
0.09ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
76AH4999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.025
50+
$0.024
100+
$0.023
250+
$0.018
More Pricing...
0201 [0603 Metric]
33ohm
1.5A
EMIFIL BLM03PX Series
0.055ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.156
25+
$0.131
50+
$0.122
100+
$0.118
250+
$0.103
More Pricing...
0201 [0603 Metric]
33ohm
1.6A
MPZ-H Series
0.05ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
66AH6545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.211
50+
$0.195
100+
$0.186
250+
$0.169
More Pricing...
0201 [0603 Metric]
33ohm
250mA
MMZ-E Series
0.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
69AH1447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.072
50+
$0.069
100+
$0.066
250+
$0.058
More Pricing...
0402 [1005 Metric]
33ohm
400mA
MMZ Series
0.24ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
46AK8157

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.135
50+
$0.128
100+
$0.121
0201 [0603 Metric]
33ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
93AK8651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.091
50+
$0.086
100+
$0.082
250+
$0.072
More Pricing...
0402 [1005 Metric]
33ohm
3A
MPZ-H Series
0.022ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
79AK8986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.292
25+
$0.283
50+
$0.271
100+
$0.262
250+
$0.228
More Pricing...
0402 [1005 Metric]
33ohm
3A
EMIFIL BLM15PX Series
0.022ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
79AK8987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.208
25+
$0.201
50+
$0.192
100+
$0.185
250+
$0.152
More Pricing...
0402 [1005 Metric]
33ohm
3A
EMIFIL BLM15PX Series
0.022ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79AK1619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.451
10+
$0.324
25+
$0.284
50+
$0.256
100+
$0.231
More Pricing...
1206 [3216 Metric]
33ohm
6A
EMIFIL BLM31PG Series
9000µohm
± 25%
3.2mm
1.6mm
1.3mm
SMD
-55°C
125°C
-
83H9662

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.101
5000+
$0.095
10000+
$0.083
20000+
$0.073
30000+
$0.062
0805 [2012 Metric]
33ohm
4A
FB Series
8mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
99AC3840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.627
10+
$0.527
25+
$0.481
50+
$0.328
100+
$0.273
More Pricing...
1206 [3216 Metric]
33ohm
6A
EMIFIL BLM31PG Series
9000µohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
62AK3542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.049
0603 [1608 Metric]
33ohm
3A
BBPY Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
27AC5643

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.101
5000+
$0.095
10000+
$0.083
20000+
$0.073
30000+
$0.062
0805 [2012 Metric]
33ohm
4A
FB Series
8mohm
± 25%
-
-
-
SMD
-
-
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK