0
0 Items$0.00

400ohm Ferrite Beads :

11 Products Found
Find a huge range of 400ohm Ferrite Beads at Newark Electronics Canada. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Wurth Elektronik, TE Connectivity - Sigmainductors, TDK & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
74T0821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.160
25+$2.110
100+$2.060
250+$2.030
500+$1.990
More Pricing...
2220 [5550 Metric]
400ohm
4.5A
WE-MPSB Series
0.02ohm
± 25%
5.6mm
5.1mm
3.2mm
SMD
-55°C
125°C
AEC-Q200
94AK5562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
25+$0.319
100+$0.290
250+$0.284
500+$0.277
More Pricing...
0805 [2012 Metric]
400ohm
300mA
WE-CBF Series
300mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
85AH8260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.510
10+$1.500
15+$1.470
25+$1.460
50+$1.430
More Pricing...
2220 [5550 Metric]
400ohm
4.5A
WE-MPSA Series
0.02ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
69AH0769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.262
20+$0.246
30+$0.230
50+$0.207
100+$0.186
More Pricing...
0402 [1005 Metric]
400ohm
300mA
MAF Series
1.2ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
85AH8274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.358
25+$0.354
100+$0.267
250+$0.242
500+$0.216
More Pricing...
0805 [2012 Metric]
400ohm
300mA
WE-CBA Series
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
36AJ3129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
25+$0.305
100+$0.244
250+$0.209
500+$0.183
More Pricing...
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
38AK7505

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.287
25+$0.122
100+$0.099
250+$0.087
500+$0.077
More Pricing...
0603 [1608 Metric]
400ohm
400mA
BMC Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
38AK7512

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.379
25+$0.234
100+$0.190
250+$0.165
500+$0.148
More Pricing...
1206 [3216 Metric]
400ohm
350mA
BMC Series
0.25ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
69AH0769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.186
250+$0.162
500+$0.144
1000+$0.127
0402 [1005 Metric]
400ohm
300mA
MAF Series
1.2ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
36AJ3128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.480
25+$0.288
100+$0.231
250+$0.197
500+$0.175
More Pricing...
0201 [0603 Metric]
400ohm
125mA
EMIFIL BLM03HB Series
2.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
38AK7483

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.234
25+$0.148
100+$0.120
250+$0.105
500+$0.094
More Pricing...
0805 [2012 Metric]
400ohm
300mA
BMC Series
0.3ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK