0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
40AH0465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.080
100+$0.071
250+$0.062
500+$0.055
More Pricing...
0805 [2012 Metric]
30ohm
3A
30mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
98B6630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.102
100+$0.095
250+$0.084
500+$0.077
More Pricing...
0805 [2012 Metric]
600ohm
300mA
0.35ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
28W2326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.115
100+$0.104
250+$0.091
500+$0.084
More Pricing...
0805 [2012 Metric]
120ohm
6A
25mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
40AH0463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
25+$0.118
100+$0.104
250+$0.094
500+$0.087
More Pricing...
0805 [2012 Metric]
120ohm
3A
50mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.087
100+$0.077
250+$0.067
500+$0.060
More Pricing...
0805 [2012 Metric]
1kohm
1A
300mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.133
100+$0.106
250+$0.084
500+$0.074
More Pricing...
0805 [2012 Metric]
60ohm
6A
0.02ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
83F7369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.070
16000+$0.069
24000+$0.067
40000+$0.066
80000+$0.064
More Pricing...
0805 [2012 Metric]
300ohm
300mA
0.25ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
24C2336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.137
100+$0.127
250+$0.116
500+$0.108
More Pricing...
0805 [2012 Metric]
1.5kohm
300mA
0.7ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.155
25+$0.087
100+$0.078
250+$0.067
500+$0.060
More Pricing...
0805 [2012 Metric]
60ohm
3A
0.04ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
25+$0.120
100+$0.112
250+$0.099
500+$0.091
More Pricing...
0805 [2012 Metric]
300ohm
3A
50mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
69AK1926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.269
25+$0.162
100+$0.133
250+$0.118
500+$0.106
More Pricing...
0805 [2012 Metric]
2kohm
1A
0.3ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
07H3529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.111
100+$0.090
250+$0.080
500+$0.071
More Pricing...
0805 [2012 Metric]
134ohm
300mA
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
57AK4585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.165
25+$0.094
100+$0.092
250+$0.085
500+$0.077
More Pricing...
0805 [2012 Metric]
1kohm
300mA
0.45ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
57AK4587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.112
100+$0.092
250+$0.081
500+$0.074
More Pricing...
0805 [2012 Metric]
600ohm
2A
0.1ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
59AM5517

RoHS

Each
1+$0.083
0805 [2012 Metric]
300ohm
3A
0.05ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
59AM5514

RoHS

Each
1+$0.350
10+$0.212
25+$0.179
50+$0.149
100+$0.122
More Pricing...
0805 [2012 Metric]
1kohm
1A
0.3ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
59AM5519

RoHS

Each
1+$0.083
0805 [2012 Metric]
60ohm
6A
0.02ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
59AM5516

RoHS

Each
1+$0.069
0805 [2012 Metric]
30ohm
3A
0.03ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
22J0387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.111
100+$0.102
250+$0.091
500+$0.083
More Pricing...
0805 [2012 Metric]
600ohm
2A
100mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
26H3288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.165
25+$0.094
100+$0.092
250+$0.085
500+$0.077
More Pricing...
0805 [2012 Metric]
1kohm
300mA
450mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
14P4946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
16000+$0.059
32000+$0.057
48000+$0.056
80000+$0.055
160000+$0.053
More Pricing...
0805 [2012 Metric]
89ohm
300mA
150mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
82H1620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
16000+$0.074
32000+$0.073
48000+$0.071
80000+$0.070
160000+$0.069
More Pricing...
0805 [2012 Metric]
16ohm
300mA
100mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
11N7034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
16000+$0.087
32000+$0.085
48000+$0.084
80000+$0.081
160000+$0.080
More Pricing...
0805 [2012 Metric]
191ohm
250mA
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
12T1086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
40000+$0.060
80000+$0.059
120000+$0.057
200000+$0.056
400000+$0.055
More Pricing...
0805 [2012 Metric]
198ohm
300mA
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
02E8527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
16000+$0.053
32000+$0.052
48000+$0.050
80000+$0.049
160000+$0.048
More Pricing...
0805 [2012 Metric]
172ohm
300mA
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK