Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2508051217Z0 Ferrite Bead, 0805 [2012 Metric], 191 ohm, 250 mA, 200 mohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/4467592.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2508051217Z0Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel24C4698
Cut Tape11N7034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 16000 | $0.087 | $1,392.00 |
| Total Price | $1,392.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 16000+ | $0.087 |
| 32000+ | $0.085 |
| 48000+ | $0.084 |
| 80000+ | $0.081 |
| 160000+ | $0.080 |
| 400000+ | $0.078 |
| 800000+ | $0.077 |
| 1600000+ | $0.074 |
Full Reel
| Quantity | Price |
|---|---|
| 32000+ | $0.071 |
| 96000+ | $0.070 |
| 160000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508051217Z0Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel24C4698
Cut Tape11N7034
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance191ohm
DC Current Rating250mA
Product Range-
DC Resistance Max200mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
250mA
DC Resistance Max
200mohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
191ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
