1MHz Flat Cable Core Ferrites:

10 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AK3127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.530
10+
$9.940
25+
$8.910
50+
$8.900
100+
$8.730
More Pricing...
Min: 1 / Mult: 1
55.5ohm
1MHz
100MHz
WE-OEFA Series
58AK1751

RoHS

Date/Lot Code

Each
1+
$4.170
10+
$3.780
25+
$3.630
50+
$3.480
100+
$3.330
Min: 1 / Mult: 1
42ohm
1MHz
1GHz
WE-FLAT Series
58AK1752

RoHS

Date/Lot Code

Each
1+
$5.130
10+
$4.840
25+
$4.740
50+
$4.630
100+
$4.540
More Pricing...
Min: 1 / Mult: 1
114ohm
1MHz
1GHz
WE-FLAT Series
58AK1749

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$2.880
25+
$2.880
50+
$2.870
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
53ohm
1MHz
1GHz
WE-FLAT Series
58AK1750

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$2.150
25+
$2.110
50+
$2.050
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
45ohm
1MHz
1GHz
WE-FLAT Series
58AK1753

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$2.200
25+
$2.130
50+
$2.050
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
50ohm
1MHz
1GHz
WE-FLAT Series
58AK1755

RoHS

Date/Lot Code

Each
1+
$37.830
5+
$36.840
10+
$35.850
25+
$35.130
50+
$34.410
Min: 1 / Mult: 1
133ohm
1MHz
1GHz
WE-FLAT Series
58AK1754

RoHS

Date/Lot Code

Each
1+
$8.110
10+
$7.620
25+
$7.450
50+
$7.270
Min: 1 / Mult: 1
150ohm
1MHz
1GHz
WE-FLAT Series
29H3033

RoHS

Date/Lot Code

Each
50+
$8.980
100+
$8.120
250+
$7.820
500+
$7.380
Min: 84 / Mult: 84
300ohm
1MHz
300MHz
-
58AK1748

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$3.180
25+
$3.120
50+
$3.050
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
48ohm
1MHz
1GHz
WE-FLAT Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK