Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272141
Newark Part No.58AK1749
Product RangeWE-FLAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $3.090 |
| 25+ | $3.020 |
| 50+ | $2.950 |
| 100+ | $2.890 |
| 500+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272141
Newark Part No.58AK1749
Product RangeWE-FLAT Series
Technical Datasheet
Impedance53ohm
Frequency Min1MHz
Frequency Max1GHz
Product RangeWE-FLAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance
53ohm
Frequency Max
1GHz
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1MHz
Product Range
WE-FLAT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
