Split Core Ferrites:

318 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02M1864

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$26.160
25+
$25.400
50+
$24.760
100+
$24.120
Min: 20 / Mult: 1
5.8mm
-
-
-
-
200ohm
-
02M1335

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$26.210
25+
$21.830
Min: 20 / Mult: 1
8.6mm
-
-
-
-
73ohm
-
02M1336

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$22.870
25+
$21.800
50+
$21.010
100+
$20.720
Min: 20 / Mult: 1
10.8mm
-
-
-
-
117ohm
-
02M1488

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$22.870
25+
$21.830
Min: 20 / Mult: 1
7.4mm
-
-
-
-
160ohm
-
01P4642

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
8mm
-
-
-
-
100ohm
-
02M1337

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
13.3mm
-
-
-
-
62ohm
-
67W0668

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$2.950
25+
$2.730
50+
$2.620
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
8.95mm
41.55mm
30MHz
9.07mm
500MHz
240ohm
28A Series
02M1870

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
8.5mm
-
-
-
-
270ohm
-
02M1909

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
25.4mm
-
-
-
-
133ohm
-
02M1854

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
8.8mm
-
-
-
-
-
-
02M1871

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$27.300
25+
$26.190
50+
$24.010
100+
$21.830
Min: 20 / Mult: 1
5.2mm
-
-
-
-
340ohm
-
02M1334

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$22.870
Min: 20 / Mult: 1
7.2mm
-
-
-
-
100ohm
-
67W0679

RoHS

Date/Lot Code

Each
1+
$10.030
10+
$7.250
25+
$6.330
50+
$5.810
100+
$5.760
More Pricing...
Min: 1 / Mult: 1
8mm
35.1mm
30MHz
8mm
500MHz
233ohm
28A Series
68AH9906

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$3.370
25+
$3.210
50+
$3.060
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
300MHz
-
ESD-SR Series
28AH8161

RoHS

Each
1+
$6.820
10+
$5.770
25+
$5.240
50+
$4.620
Min: 1 / Mult: 1
8.5mm
-
-
-
-
77.5ohm
WE-STAR-TEC LFS Series
13AJ3970

RoHS

Each
1+
$32.400
Min: 1 / Mult: 1
7mm
-
-
-
-
-
-
14AJ5434

RoHS

Each
1+
$27.000
Min: 1 / Mult: 1
5.1mm
-
-
-
-
-
-
75AJ2547

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.630
25+
$2.490
50+
$2.380
Min: 1 / Mult: 1
26.5mm
-
-
-
-
98ohm
WE-SPLITRING Series
02M1483

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$51.800
25+
$51.310
50+
$50.240
100+
$49.170
Min: 13 / Mult: 1
12.7mm
-
-
-
-
410ohm
-
02M1876

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
10.8mm
-
-
-
-
238ohm
-
02M1868

RoHS

LEADER TECH-FERRISHIELD
Each
1+
$24.620
Min: 20 / Mult: 1
20.1mm
-
-
-
-
129ohm
-
69R7279

RoHS

Each
1000+
$1.310
Min: 1008 / Mult: 504
4.1mm
-
200MHz
-
1GHz
115ohm
-
03M4856

RoHS

Each
1000+
$1.550
Min: 1008 / Mult: 504
4.3mm
-
1MHz
-
300MHz
160ohm
-
02M1865

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
12.7mm
-
-
-
-
230ohm
-
19X1695

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$3.300
25+
$3.300
50+
$3.280
100+
$3.280
Min: 1 / Mult: 1
5mm
-
-
-
-
-
ESD-SR Series
226-250 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK