Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoHI28B2039Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02M1483
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 20+ | $52.550 |
| 25+ | $47.240 |
| 50+ | $43.160 |
| 100+ | $42.230 |
| 250+ | $40.980 |
Price for:Each
Minimum: 20
Multiple: 20
$1,051.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoHI28B2039Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02M1483
Technical Datasheet
Cable Diameter12.7mm
Frequency Min-
Frequency Max-
Impedance410ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HI28B2039 is a high impedance sleeve snap Basic Ferrite Core with variable diameter end ports. It is excellent for telecommunications switching applications, local area networks (LANs) and distribution system integration. The basic version simply clamps into position around cables and wiring. May also be mounted with a flathead screw through the 0.12-inch (3mm) diameter hole in the bottom by temporarily removing lower ferrite half.
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Diameter
12.7mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
410ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
