Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.280 |
| 5+ | $29.230 |
| 10+ | $27.190 |
| 25+ | $25.730 |
| 50+ | $25.080 |
| 100+ | $24.420 |
| 250+ | $23.060 |
Product Information
Product Overview
The FN261-4-06 is a general purpose Power Entry Module with fuse. It combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing this product brings rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- Complies with IEC/EN 60601-1
Applications
Portable Devices, Medical, Commercial, Power Management, Test & Measurement
Technical Specifications
IEC C13
4.6A
SPDT
5mm x 20mm
Panel Mount
FN 9260 Series
General Purpose
250VAC
1-Pole Fuse Holder
Quick Connect
IP40
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for FN261-4-06
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate