Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3VS1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4491
Product RangeS Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $56.980 |
| 5+ | $51.920 |
| 10+ | $46.860 |
| 25+ | $43.870 |
| 50+ | $42.240 |
| 100+ | $41.390 |
| 250+ | $40.550 |
| 5000+ | $39.710 |
Price for:Each
Minimum: 1
Multiple: 1
$56.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3VS1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4491
Product RangeS Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min1.02mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.543µF
Filter Input TerminalsQuick Connect
Leakage Current Max700µA
Filter Output TerminalsQuick Connect
Product RangeS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3VS1 is a 1-phase 3A multipurpose Power Line RFI Filter for emission control and it combines line to ground interference rejection filter with additional circuitry to reduce line to line noise and transients. The S series filter is designed for use when equipment impedance at RF frequencies is high and effective for use with switch-mode power supplies. It has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Power Management, RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
Filter Terminals
Quick Connect
Inductance Min
1.02mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
0.543µF
Leakage Current Max
700µA
Product Range
S Series
Technical Docs (4)
Alternatives for 3VS1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability