Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0836

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$4.170
25+
$3.920
50+
$3.670
100+
$3.080
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
19.9mm
19.9mm
18.9mm
18.9mm
3mm
3mm
-
WE-SHC
-
31AJ0754

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$4.960
25+
$4.530
50+
$4.330
100+
$4.110
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
26mm
26mm
23mm
23mm
7.8mm
7.8mm
-
WE-SHC
-
31AJ0925

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.440
25+
$4.050
50+
$3.870
100+
$3.670
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
26.6mm
26.6mm
23.6mm
23.6mm
4mm
4mm
-
WE-SHC
-
31AJ0926

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.280
25+
$3.910
50+
$3.550
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
26.9mm
26.9mm
17.4mm
17.4mm
4mm
4mm
-
WE-SHC
-
31AJ0893

RoHS

Date/Lot Code

Each
1+
$6.000
10+
$5.110
25+
$4.670
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
41.6mm
41.6mm
27mm
27mm
3.1mm
3.1mm
-
WE-SHC
-
31AJ0811

RoHS

Date/Lot Code

Each
1+
$11.270
10+
$9.610
25+
$8.780
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
54.8mm
54.8mm
40.8mm
40.8mm
11mm
11mm
-
WE-SHC
-
31AJ0735

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$4.170
25+
$3.800
50+
$3.420
100+
$3.080
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
19.3mm
19.3mm
18.3mm
18.3mm
3.5mm
3.5mm
-
WE-SHC
-
23AJ5469

RoHS

Date/Lot Code

Each
1+
$548.650
5+
$534.650
10+
$520.660
25+
$492.700
Min: 1 / Mult: 1
Absorber
-
-
457.2mm
457.2mm
457.2mm
457.2mm
2.03mm
2.03mm
-
CoolZorb 400
-
31AJ0841

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.340
100+
$2.980
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
21.7mm
21.7mm
20.3mm
20.3mm
2.5mm
2.5mm
-
WE-SHC
-
31AJ0787

RoHS

Date/Lot Code

Each
1+
$8.030
10+
$6.860
25+
$6.240
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
38.4mm
38.4mm
37.6mm
37.6mm
11mm
11mm
-
WE-SHC
-
31AJ0728

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$4.050
25+
$3.870
50+
$3.690
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
14.8mm
14.8mm
8.9mm
8.9mm
2mm
2mm
-
WE-SHC
-
31AJ0861

RoHS

Date/Lot Code

Each
1+
$5.200
10+
$4.450
25+
$4.050
50+
$3.660
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
29.4mm
29.4mm
20mm
20mm
4mm
4mm
-
WE-SHC
-
31AJ0884

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$4.960
25+
$4.540
50+
$4.530
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
38.1mm
38.1mm
29.9mm
29.9mm
3.8mm
3.8mm
-
WE-SHC
-
31AJ0786

RoHS

Date/Lot Code

Each
1+
$6.470
10+
$5.510
25+
$5.270
50+
$5.030
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
38.2mm
38.2mm
33.3mm
33.3mm
5mm
5mm
-
WE-SHC
-
31AJ0899

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.280
25+
$3.910
50+
$3.550
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
45.2mm
45.2mm
18.6mm
18.6mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0921

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.050
25+
$3.700
50+
$3.550
100+
$2.980
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
21.7mm
21.7mm
20.3mm
20.3mm
2.5mm
2.5mm
-
WE-SHC
-
31AJ0883

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.840
25+
$4.630
50+
$4.410
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
37mm
37mm
34.5mm
34.5mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0764

RoHS

Date/Lot Code

Each
1+
$5.760
10+
$4.830
25+
$4.050
50+
$3.870
100+
$3.670
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
30mm
30mm
24.4mm
24.4mm
3.5mm
3.5mm
-
WE-SHC
-
31AJ0779

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$4.960
25+
$4.530
50+
$4.100
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
35.3mm
35.3mm
20mm
20mm
6.4mm
6.4mm
-
WE-SHC
-
31AJ0780

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$5.400
25+
$4.900
50+
$4.880
100+
$4.770
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
35.3mm
35.3mm
22.3mm
22.3mm
6.4mm
6.4mm
-
WE-SHC
-
31AJ0800

RoHS

Date/Lot Code

Each
1+
$6.000
10+
$5.110
25+
$4.670
50+
$4.240
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
45.3mm
45.3mm
16.2mm
16.2mm
6mm
6mm
-
WE-SHC
-
31AJ0900

RoHS

Date/Lot Code

Each
1+
$5.040
10+
$4.280
25+
$3.910
50+
$3.550
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
45.2mm
45.2mm
18.6mm
18.6mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0932

RoHS

Date/Lot Code

Each
1+
$5.890
10+
$5.010
25+
$4.580
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
55mm
55mm
24.5mm
24.5mm
3.5mm
3.5mm
-
WE-SHC
-
31AJ0843

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$3.900
25+
$3.570
50+
$3.220
100+
$2.880
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
22.6mm
22.6mm
11.9mm
11.9mm
2.8mm
2.8mm
-
WE-SHC
-
31AJ0887

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$5.380
25+
$5.160
50+
$4.910
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
38.8mm
38.8mm
33.9mm
33.9mm
3mm
3mm
-
WE-SHC
-
251-275 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK