Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0823

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$3.410
25+
$3.260
50+
$3.120
100+
$2.960
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
11.2mm
11.2mm
7.8mm
7.8mm
2mm
2mm
-
WE-SHC
-
31AJ0721

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$3.640
25+
$3.480
50+
$3.310
100+
$2.980
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Steel
10.2mm
10.2mm
6mm
6mm
3mm
3mm
-
WE-SHC
-
19X1594

RoHS

Date/Lot Code

Each
1+
$49.150
5+
$42.120
10+
$35.090
25+
$34.460
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
240mm
240mm
240mm
-
-
-
EFA Series
-
19X1598

RoHS

Date/Lot Code

Each
1+
$99.670
5+
$89.800
10+
$79.930
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
240mm
240mm
240mm
-
-
-
EFA Series
-
80Y5061

RoHS

Date/Lot Code

Each
1+
$19.210
10+
$18.260
25+
$17.050
50+
$15.040
100+
$14.090
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Fabric over Foam
1mm
1m
4.8mm
4.8mm
3.3mm
3.3mm
-
51K
113dB
72Y5231

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.060
25+
$2.580
50+
$2.390
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
38.1mm
38.1mm
25.4mm
25.4mm
6mm
6mm
-
-
-
57AC1893

RoHS

Date/Lot Code

Each
1+
$32.540
5+
$28.370
10+
$24.170
25+
$22.800
50+
$21.410
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
240mm
240mm
240mm
-
-
-
FG1 Series
-
82AC2811

RoHS

Date/Lot Code

Each
1+
$135.160
5+
$125.920
10+
$119.740
25+
$117.600
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
240mm
80mm
80mm
1mm
1mm
1mm
EFS Series
-
72Y5223

RoHS

Date/Lot Code

Each
10+
$2.350
25+
$1.990
50+
$1.810
100+
$1.640
500+
$1.340
More Pricing...
Min: 10 / Mult: 10
EMI Shielding
-
-
13.66mm
13.66mm
12.1mm
12.1mm
2.54mm
2.54mm
-
-
-
62AC0848

RoHS

Date/Lot Code

Each
1+
$55.440
5+
$47.210
10+
$42.290
25+
$40.470
Min: 1 / Mult: 1
Absorber
-
Magnetic Sheet
220mm
220mm
185mm
185mm
-
-
-
RFID Series
-
80Y5063

RoHS

Date/Lot Code

Each
1+
$17.880
10+
$17.010
25+
$15.870
50+
$14.000
100+
$13.120
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Fabric over Foam
1mm
1m
9.5mm
9.5mm
6.4mm
6.4mm
-
51K
113dB
57AC1852

RoHS

Date/Lot Code

Each
1+
$51.810
5+
$44.070
10+
$39.150
25+
$37.450
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
240mm
240mm
240mm
-
-
-
EFG2 Series
-
80Y4993

RoHS

Date/Lot Code

Each
1+
$39.910
10+
$30.490
25+
$27.570
50+
$27.370
100+
$27.180
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
609.6mm
609.6mm
5.84mm
5.84mm
0.76mm
0.76mm
-
Slot Mount
100dB
62AC0743

RoHS

Each
1+
$70.410
5+
$62.120
10+
$54.650
25+
$52.940
50+
$52.050
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
240mm
240mm
240mm
-
-
-
RFID Series
-
62AC0849

RoHS

Date/Lot Code

Each
1+
$59.950
5+
$51.460
10+
$47.000
Min: 1 / Mult: 1
Absorber
-
Magnetic Sheet
220mm
220mm
185mm
185mm
-
-
-
RFID Series
-
29AH0501

RoHS

Each
1+
$15.590
10+
$14.790
25+
$13.750
50+
$12.060
100+
$11.240
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Fabric over Foam
1mm
1m
12.7mm
12.7mm
9.53mm
9.53mm
-
SOFT-SHIELD 3500
-
88AH7661

RoHS

Date/Lot Code

Each
1+
$37.580
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
406.4mm
406.4mm
8.45mm
8.45mm
4.85mm
4.85mm
-
WE-CSGS
-
73AH0046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.951
10+
$0.865
25+
$0.859
50+
$0.853
100+
$0.765
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
4mm
4mm
3mm
3mm
3.5mm
3.5mm
-
WE-SMGS
-
88AH7658

RoHS

Date/Lot Code

Each
1+
$33.600
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
406.4mm
406.4mm
11.23mm
11.23mm
9.4mm
9.4mm
-
WE-CSGS
-
73AH0050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.460
25+
$1.380
50+
$1.310
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
8mm
8mm
8mm
8mm
10mm
10mm
-
WE-SMGS
-
88AH7660

RoHS

Date/Lot Code

Each
1+
$33.390
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
406.3mm
406.3mm
7.1mm
7.1mm
2.8mm
2.8mm
-
WE-CSGS
-
69AH2941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.563
10+
$0.454
100+
$0.362
500+
$0.302
1000+
$0.260
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Titanium Copper Alloy
3mm
3mm
1.5mm
1.5mm
1.5mm
1.5mm
-
-
-
30AH0037

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.202
25000+
$0.184
50000+
$0.169
Min: 10000 / Mult: 10000
EMI Shielding
-
Titanium Copper Alloy
2.6mm
2.6mm
1mm
1mm
1.23mm
1.23mm
-
-
-
73AH0049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.400
25+
$1.380
50+
$1.260
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
6mm
6mm
8mm
8mm
10mm
10mm
-
WE-SMGS
-
29AH0502

RoHS

Each
1+
$16.620
10+
$15.880
25+
$13.730
50+
$12.690
100+
$11.270
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Fabric over Foam
1mm
1m
5mm
5mm
3.51mm
3.51mm
-
SOFT-SHIELD 3500
-
101-125 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK