Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851160Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88AH7661
Product RangeWE-CSGS
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.960 |
| 5+ | $53.170 |
| 10+ | $50.360 |
| 25+ | $42.890 |
| 50+ | $39.600 |
Price for:Each
Minimum: 1
Multiple: 1
$55.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851160Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88AH7661
Product RangeWE-CSGS
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Length406.4mm
Product RangeWE-CSGS
Product Length406.4mm
Width8.45mm
Depth4.85mm
Product Width8.45mm
Attenuation-
Product Depth4.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Product Range
WE-CSGS
Width
8.45mm
Product Width
8.45mm
Product Depth
4.85mm
Contact Type
Spring
Length
406.4mm
Product Length
406.4mm
Depth
4.85mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
