0
0 Items$0.00

Coupled Inductors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
99W1352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.380
10+$2.060
15+$1.990
25+$1.920
50+$1.720
More Pricing...
PFD3215 Series
10µH
270mA
450mA
1.25ohm
310nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
69W3439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.820
10+$1.550
15+$1.480
25+$1.410
50+$1.280
More Pricing...
PFD2015 Series
10µH
130mA
300mA
1.7ohm
590nH
1:1
2.29mm
1.52mm
1.5mm
Surface Mount
-40°C
85°C
99W1359

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.270
6000+$1.230
10000+$1.210
PFD3215 Series
3.3µH
550mA
750mA
0.36ohm
140nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
99W1357

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.330
6000+$1.290
10000+$1.260
PFD3215 Series
2.2µH
570mA
950mA
0.265ohm
130nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
99W1355

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.330
6000+$1.290
10000+$1.260
PFD3215 Series
1.8µH
600mA
1A
0.25ohm
110nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
99W1361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.330
6000+$1.290
10000+$1.260
PFD3215 Series
390nH
980mA
2.1A
0.07ohm
80nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
99W1353

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.270
6000+$1.230
10000+$1.210
PFD3215 Series
10µH
270mA
450mA
1.25ohm
310nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
99W1354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.750
10+$2.640
15+$2.450
25+$2.240
50+$2.020
More Pricing...
PFD3215 Series
1.8µH
600mA
1A
0.25ohm
110nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
99W1362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.750
10+$2.640
15+$2.450
25+$2.240
50+$2.020
More Pricing...
PFD3215 Series
4.7µH
510mA
650mA
0.45ohm
170nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
99W1365

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.330
6000+$1.290
10000+$1.260
PFD3215 Series
6.8µH
400mA
550mA
0.63ohm
250nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
69W3443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.790
10+$1.530
15+$1.470
25+$1.400
50+$1.260
More Pricing...
PFD2015 Series
3.3µH
370mA
570mA
0.335ohm
200nH
1:1
2.29mm
1.52mm
1.5mm
Surface Mount
-40°C
85°C
99W1363

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.330
6000+$1.290
10000+$1.260
PFD3215 Series
4.7µH
510mA
650mA
0.45ohm
170nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
69W3442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.790
10+$1.530
15+$1.470
25+$1.400
50+$1.270
More Pricing...
PFD2015 Series
2.7µH
410mA
650mA
0.2385ohm
162nH
1:1
2.29mm
1.52mm
1.5mm
Surface Mount
-40°C
85°C
99W1351

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$1.270
6000+$1.230
10000+$1.210
PFD3215 Series
1µH
850mA
1.35A
0.123ohm
90nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
99W1356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.500
10+$2.150
15+$2.090
25+$2.000
50+$1.790
More Pricing...
PFD3215 Series
2.2µH
570mA
950mA
0.265ohm
130nH
1:1
3.3mm
2.3mm
1.5mm
Surface Mount
-40°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK