Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-472MECCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel99W1363
Re-Reel99W1362RL
Cut Tape99W1362
Product RangePFD3215 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.320 | $0.00 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.850 |
| 25+ | $2.740 |
| 100+ | $2.540 |
| 250+ | $2.330 |
| 500+ | $2.100 |
| 1000+ | $1.870 |
| 5000+ | $1.600 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.320 |
| 4000+ | $1.300 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-472MECCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel99W1363
Re-Reel99W1362RL
Cut Tape99W1362
Product RangePFD3215 Series
Technical Datasheet
Product RangePFD3215 Series
Inductance, Parallel4.7µH
RMS Current, Parallel510mA
Saturation Current, Parallel650mA
DC Resistance Max, Parallel0.45ohm
Leakage Inductance170nH
Turns Ratio1:1
Product Length3.3mm
Product Width2.3mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PFD3215 Series
RMS Current, Parallel
510mA
DC Resistance Max, Parallel
0.45ohm
Turns Ratio
1:1
Product Width
2.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
650mA
Leakage Inductance
170nH
Product Length
3.3mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
