0
0 Items$0.00

Coupled Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
69W2862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$3.280
100+$2.530
250+$2.480
500+$2.350
More Pricing...
MSD1278 Series
120µH
960mA
3.2A
0.205ohm
1.31µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$3.280
100+$2.530
250+$2.480
500+$2.350
More Pricing...
MSD1278 Series
15µH
2.3A
9.1A
0.036ohm
410nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.090
25+$3.290
100+$2.720
250+$2.550
500+$2.370
More Pricing...
MSD1278 Series
22µH
1.99A
6.8A
0.048ohm
410nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
04X6484

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$2.350
1500+$2.230
2500+$2.160
MSD1278 Series
15µH
2.3A
9.1A
0.036ohm
410nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.040
25+$3.250
100+$2.700
250+$2.520
500+$2.340
More Pricing...
MSD1278 Series
33µH
1.59A
5.6A
0.075ohm
560nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
04X6489

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$2.350
1500+$2.230
2500+$2.160
MSD1278 Series
47µH
1.45A
5.2A
0.09ohm
700nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$3.280
100+$2.530
250+$2.480
500+$2.350
More Pricing...
MSD1278 Series
47µH
1.45A
5.2A
0.09ohm
700nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.060
25+$3.270
100+$2.710
250+$2.530
500+$2.350
More Pricing...
MSD1278 Series
27µH
1.78A
6.5A
0.06ohm
430nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$3.280
100+$2.530
250+$2.480
500+$2.350
More Pricing...
MSD1278 Series
4.7µH
3.16A
14.9A
0.019ohm
220nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$3.280
100+$2.530
250+$2.480
500+$2.350
More Pricing...
MSD1278 Series
10µH
2.56A
10.5A
0.029ohm
340nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$3.280
100+$2.530
250+$2.480
500+$2.350
More Pricing...
MSD1278 Series
6.8µH
2.81A
13.1A
0.024ohm
220nH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$3.280
100+$2.530
250+$2.480
500+$2.350
More Pricing...
MSD1278 Series
390µH
580mA
1.7A
0.56ohm
1.64µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK