Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-153MLDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel04X6484
Re-Reel69W2863RL
Cut Tape69W2863
Product RangeMSD1278 Series
Your Part Number
452 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.070 | $4.07 |
| Total Price | $4.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 25+ | $3.280 |
| 100+ | $2.530 |
| 250+ | $2.480 |
| 500+ | $2.350 |
| 1000+ | $2.230 |
| 5000+ | $2.100 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.350 |
| 1500+ | $2.230 |
| 2500+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1278-153MLDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel04X6484
Re-Reel69W2863RL
Cut Tape69W2863
Product RangeMSD1278 Series
Technical Datasheet
Product RangeMSD1278 Series
Inductance, Parallel15µH
RMS Current, Parallel2.3A
Saturation Current, Parallel9.1A
DC Resistance Max, Parallel0.036ohm
Leakage Inductance410nH
Turns Ratio1:1
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1278 Series
RMS Current, Parallel
2.3A
DC Resistance Max, Parallel
0.036ohm
Turns Ratio
1:1
Product Width
12.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
15µH
Saturation Current, Parallel
9.1A
Leakage Inductance
410nH
Product Length
12.3mm
Product Height
8.05mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
