MSD1260 Series Coupled Inductors :
13 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $3.410 25+ $3.180 50+ $2.910 100+ $2.620 More Pricing... | MSD1260 Series | 10µH | 2.45A | 7.4A | 0.03ohm | 260nH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 5.6µH | 3A | 9.66A | 0.02ohm | 200nH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 4.7µH | 3.16A | 10.3A | 0.018ohm | 200nH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 68µH | 1.29A | 2.83A | 0.108ohm | 570nH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 12µH | 2.21A | 6.86A | 0.037ohm | 280nH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 470µH | 480mA | 1A | 0.795ohm | 2.89µH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 18µH | 1.93A | 5.3A | 0.0485ohm | 400nH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 47µH | 1.44A | 3.25A | 0.087ohm | 800nH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 33µH | 1.64A | 4.22A | 0.067ohm | 650nH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 180µH | 820mA | 1.6A | 0.268ohm | 1.8µH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $3.410 25+ $3.180 50+ $2.910 100+ $2.620 More Pricing... | MSD1260 Series | 15µH | 2.06A | 6.09A | 0.0425ohm | 320nH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 27µH | 1.7A | 4.66A | 0.062ohm | 500nH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.420 25+ $3.200 50+ $2.920 100+ $2.640 More Pricing... | MSD1260 Series | 150µH | 870mA | 1.82A | 0.238ohm | 1.52µH | 1:1 | 12.3mm | 12.3mm | 6mm | Surface Mount | -40°C | 85°C | AEC-Q200 | ||||||