Fixed Value Inductors :

118 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Self Resonant Frequency
DC Current Rating
DC Resistance Max
Saturation Current (Isat)
Inductor Case / Package
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Core Material
RoHS Phthalates Compliant
98H3680

RoHS

Date/Lot Code

Each
1+$16.830
5+$15.890
10+$14.940
25+$13.730
100+$12.730
More Pricing...
C Series
500mH
-
-
-
300mA
30ohm
-
-
-20% to +50%
-
-
-
-
66F7271

RoHS

Each
1+$65.940
5+$60.120
10+$54.280
25+$50.640
50+$48.720
More Pricing...
153-159 Series
2.5mH
-
-
-
10A
0.044ohm
-
-
± 15%
-
-
-
-
51R4245

RoHS

Each
1+$45.470
5+$41.280
10+$37.100
25+$35.030
50+$32.410
More Pricing...
194 Series
4H
-
-
-
90mA
108ohm
-
-
± 15%
-
-
-
-
66F7258

RoHS

Each
1+$86.720
5+$79.520
10+$72.310
25+$66.930
50+$65.230
193 Series
5H
-
-
-
200mA
65ohm
-
-
± 15%
-
-
-
-
24B8755

RoHS

Each
1+$595.980
5+$568.530
10+$541.070
25+$530.250
195-196 Series
100mH
-
-
-
10A
0.42ohm
-
-
± 15%
-
-
-
-
66F7251

RoHS

Each
1+$128.960
5+$118.400
10+$107.820
25+$102.550
193 Series
200mH
-
-
-
2A
1.7ohm
-
-
± 15%
-
-
-
-
66F7270

RoHS

Each
1+$60.280
10+$49.190
25+$45.410
50+$43.220
100+$42.020
More Pricing...
153-159 Series
10mH
-
-
-
5A
0.16ohm
-
-
± 15%
-
-
-
-
66F7264

RoHS

Each
1+$36.400
5+$33.050
10+$29.690
25+$27.400
50+$25.780
More Pricing...
153-159 Series
1.5mH
-
-
-
5A
70mohm
-
-
± 15%
-
-
-
-
01M8908

RoHS

Each
1+$11.180
10+$10.740
25+$9.490
50+$8.880
100+$8.050
More Pricing...
SMV Series
210µH
-
-
-
4A
100mohm
-
-
-
-
Through Hole
-
-
66F7274

RoHS

Each
1+$62.880
5+$58.270
10+$53.640
25+$47.900
50+$45.440
More Pricing...
153-159 Series
10mH
-
-
-
125mA
155ohm
-
-
± 15%
-
-
-
-
24B7478

RoHS

Each
1+$29.980
10+$24.440
25+$22.550
50+$21.730
100+$20.190
More Pricing...
153-159 Series
2H
-
-
-
100mA
175ohm
-
-
± 15%
-
-
-
-
24B8732

RoHS

Each
1+$668.440
5+$639.460
10+$610.470
25+$598.260
195-196 Series
500mH
-
-
-
150A
1.8mohm
-
-
± 15%
-
-
-
-
28Y0708

RoHS

Each
1+$153.720
5+$148.440
10+$143.160
25+$126.500
195-196 Series
70mH
-
-
-
4A
600mohm
-
-
± 15%
-
-
-
-
66F7288

RoHS

Each
1+$54.950
5+$49.900
10+$44.840
25+$43.830
50+$41.160
More Pricing...
153-159 Series
5H
-
-
-
150A
105ohm
-
-
± 15%
-
-
-
-
24B8756

RoHS

Each
1+$205.480
5+$189.450
10+$173.400
25+$166.470
50+$163.140
More Pricing...
195-196 Series
100mH
-
-
-
5A
0.64ohm
-
-
± 15%
-
-
-
-
24B8753

RoHS

Each
1+$371.740
5+$350.110
10+$328.470
25+$321.900
195-196 Series
50mH
-
-
-
10A
0.165ohm
-
-
± 15%
-
-
-
-
66F7272

RoHS

Each
1+$48.510
5+$45.130
10+$41.740
25+$38.430
50+$35.080
More Pricing...
153-159 Series
1H
-
-
-
300mA
40ohm
-
-
± 15%
-
-
-
-
66F7286

RoHS

Each
1+$50.740
5+$47.160
10+$43.580
25+$38.640
50+$36.520
More Pricing...
153-159 Series
15H
-
-
-
75mA
411ohm
-
-
± 15%
-
-
-
-
52F9523

RoHS

Each
1+$398.870
5+$371.620
10+$344.360
25+$337.480
195-196 Series
5H
-
-
-
30A
0.023ohm
-
-
± 15%
-
-
-
-
24B7415

RoHS

Each
1+$8.670
5+$7.920
10+$7.160
25+$6.390
50+$6.000
More Pricing...
1537 Series
500mH
-
-
-
260mA
0.26ohm
-
-
± 5%
-
Axial Leaded
-
-
66F7260

RoHS

Each
1+$115.090
5+$105.280
10+$95.470
25+$89.320
50+$87.530
More Pricing...
193 Series
2.6H
-
-
-
300mA
21ohm
-
-
± 15%
-
-
-
-
66F7262

RoHS

Each
1+$185.720
5+$169.540
10+$153.360
25+$146.290
50+$143.360
More Pricing...
193 Series
10mH
-
-
-
300mA
63ohm
-
-
± 15%
-
-
-
-
24B7502

RoHS

Each
1+$32.120
5+$28.940
10+$25.760
25+$24.200
50+$22.960
More Pricing...
1540 Series
4H
-
-
-
1.75A
1.16ohm
-
-
± 15%
-
Radial Leaded
-
-
31AJ8542

RoHS

Each
1+$105.530
5+$98.410
10+$91.300
25+$86.750
50+$85.010
More Pricing...
193 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
66F7250

RoHS

Each
1+$82.410
5+$76.620
10+$70.810
25+$65.370
50+$63.300
More Pricing...
193 Series
50mH
-
-
-
2A
0.7ohm
-
-
± 15%
-
-
-
-
1-25 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK