Axial Leaded Power Inductors:

163 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3842

RoHS

Each
500+
$0.973
1000+
$0.918
Min: 864 / Mult: 864
5800 Series
5.6µH
1.28A
0.024ohm
± 10%
53K4793

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
15mH
200mA
10.7ohm
± 15%
63K3902

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
68mH
82mA
57.3ohm
± 10%
63K3873

RoHS

Each
500+
$1.490
Min: 864 / Mult: 864
5900 Series
2.2mH
500mA
2ohm
± 10%
86K7321

RoHS

Date/Lot Code

Each
2500+
$1.490
Min: 5100 / Mult: 300
4600 Series
1µH
2A
0.05ohm
± 20%
53K4768

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
4.7mH
160mA
10.1ohm
± 15%
63K3888

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
4.7mH
4A
0.008ohm
± 10%
63K3904

RoHS

Each
1+
$2.060
Min: 864 / Mult: 864
5900 Series
82µH
2A
0.06ohm
± 10%
63K3819

RoHS

Each
500+
$0.919
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
150µH
508mA
0.34ohm
± 10%
63K3824

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
1.8mH
158mA
4.03ohm
± 10%
53K4749

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
2.2mH
4.4A
0.013ohm
± 15%
63K2757

RoHS

Each
100+
$5.370
Min: 2100 / Mult: 42
5200 Series
4.9µH
15A
0.016ohm
± 20%
63K3829

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
27µH
1.28A
0.058ohm
± 10%
63K3869

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
1.8mH
600mA
1.56ohm
± 10%
63K3817

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
12mH
50mA
29.9ohm
± 10%
63K3874

RoHS

Each
500+
$1.960
1000+
$1.950
Min: 864 / Mult: 864
5900 Series
22mH
125mA
21.8ohm
± 10%
63K3868

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
180µH
1.6A
0.15ohm
± 10%
63K3820

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
1.5mH
158mA
3.45ohm
± 10%
63K3816

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
1.2mH
200mA
2.65ohm
± 10%
63K3844

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
560µH
315mA
1.27ohm
± 10%
53K4748

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
18mH
80mA
40ohm
± 15%
63K3830

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
270µH
400mA
0.557ohm
± 10%
63K3889

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
47µH
4A
0.035ohm
± 10%
63K3837

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
390µH
400mA
0.772ohm
± 10%
53K4824

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
56mH
100mA
38ohm
± 15%
76-100 of 163 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK