Axial Leaded Power Inductors:

163 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3883

RoHS

Each
100+
$2.040
Min: 864 / Mult: 864
5900 Series
33mH
125mA
25.7ohm
± 10%
63K3835

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
3.3mH
125mA
6.56ohm
± 10%
01H0618
Each
Pricing is unavailable. Please contact customer services.
IHD Series
6.8mH
130mA
15ohm
± 15%
63K3899

RoHS

Each
500+
$1.640
1000+
$1.540
Min: 864 / Mult: 864
5900 Series
68µH
2.5A
0.047ohm
± 10%
63K3895

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
560µH
1A
0.42ohm
± 10%
63K3854

RoHS

Each
500+
$1.540
1000+
$1.460
Min: 864 / Mult: 864
5900 Series
10µH
4A
0.017ohm
± 10%
63K3853

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
8.2mH
65mA
20.8ohm
± 10%
63K3828

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
2.2mH
158mA
4.48ohm
± 10%
63K3872

RoHS

Each
500+
$1.750
1000+
$1.520
Min: 864 / Mult: 864
5900 Series
220µH
1.6A
0.162ohm
± 10%
63K3847

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
68µH
804mA
0.145ohm
± 10%
63K3900

RoHS

Each
500+
$1.640
1000+
$1.620
Min: 864 / Mult: 864
5900 Series
680µH
1A
0.548ohm
± 10%
63K3893

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
5.6µH
4A
0.011ohm
± 10%
63K3845

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
5.6µH
82mA
13.9ohm
± 10%
63K3832

RoHS

Each
500+
$0.922
1000+
$0.868
Min: 864 / Mult: 864
5800 Series
3.9µH
1.28A
0.019ohm
± 10%
63K3865

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
1.5mH
600mA
1.18ohm
± 10%
63K3827

RoHS

Each
500+
$1.060
1000+
$0.886
Min: 864 / Mult: 864
5800 Series
220µH
508mA
0.43ohm
± 10%
63K3815

RoHS

Each
500+
$0.849
1000+
$0.839
Min: 864 / Mult: 864
5800 Series
120µH
508mA
0.283ohm
± 10%
63K3884

RoHS

Each
1+
$2.060
Min: 864 / Mult: 864
5900 Series
39µH
4A
0.033ohm
± 10%
86K7372

RoHS

Each
1000+
$0.876
2500+
$0.807
Min: 1000 / Mult: 500
5300 Series
1.8µH
2.9A
0.023ohm
± 10%
63K3838

RoHS

Each
500+
$1.110
1000+
$0.953
2500+
$0.879
Min: 864 / Mult: 864
5800 Series
3.9µH
100mA
8.63ohm
± 10%
53K4801

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
22mH
130mA
18ohm
± 15%
53K4741

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
15µH
2.5A
0.04ohm
± 15%
63K3897

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
56mH
100mA
40.9ohm
± 10%
63K3855

RoHS

Each
500+
$2.080
1000+
$1.810
2500+
$1.620
Min: 864 / Mult: 864
5900 Series
100µH
1.6A
0.09ohm
± 10%
86K7327

RoHS

Each
1000+
$1.350
Min: 5100 / Mult: 300
4600 Series
8.2mH
600mA
1.2ohm
± 10%
126-150 of 163 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK