Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-121-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3860
Product Range5900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 864+ | $1.680 |
| 1000+ | $1.650 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 864
Multiple: 864
$1,451.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-121-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3860
Product Range5900 Series
Technical Datasheet
Product Range5900 Series
Inductance120µH
DC Current Rating1.6A
DC Resistance Max0.113ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5900 series High-current Choke with ferrite bobbin core and VW-1 rated shrink tubing to cover winding.
- Low DCR
- Dash no. marking for identification
- 2500Vrms Dielectric strength
- 1kHz Test frequency
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial
Notes
The saturation current to cause 10% maximum inductance drop and rated current to cause 35°C maximum temperature rise.
Technical Specifications
Product Range
5900 Series
DC Current Rating
1.6A
Inductance Tolerance
± 10%
Inductance
120µH
DC Resistance Max
0.113ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate