0
0 Items$0.00

Axial Leaded Power Inductors :

152 Products Found

Here are some examples of chokes and power inductors available from our manufacturers: Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance. Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C. TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection. Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters. J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
63K2766

RoHS

Date/Lot Code

Each
1+$2.620
25+$1.880
100+$1.720
250+$1.670
500+$1.610
More Pricing...
5200 Series
1mH
1A
0.55ohm
± 20%
63K3857

RoHS

Date/Lot Code

Each
1+$2.940
25+$2.110
100+$1.970
250+$1.850
500+$1.710
More Pricing...
5900 Series
10mH
250mA
7.3ohm
± 10%
63K2764

RoHS

Date/Lot Code

Each
1+$2.930
25+$2.200
100+$2.000
250+$1.960
500+$1.920
More Pricing...
5200 Series
250µH
2.5A
170mohm
± 20%
63K3856

RoHS

Date/Lot Code

Each
1+$3.350
25+$2.380
100+$2.130
250+$1.970
500+$1.810
More Pricing...
5900 Series
1mH
800mA
0.844ohm
± 10%
63K3890

RoHS

Date/Lot Code

Each
1+$3.850
25+$3.220
100+$3.010
250+$2.790
500+$2.510
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
63K3858

RoHS

Date/Lot Code

Each
1+$3.360
25+$2.420
100+$2.030
250+$1.970
500+$1.820
More Pricing...
5900 Series
100mH
65mA
89.7ohm
± 10%
63K3812

RoHS

Date/Lot Code

Each
1+$2.180
10+$1.860
25+$1.640
50+$1.580
100+$1.530
More Pricing...
5800 Series
1mH
200mA
2.3ohm
± 10%
58T5376

RoHS

Each
1+$3.300
25+$2.480
100+$2.370
250+$2.180
500+$2.030
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
63K3871

RoHS

Date/Lot Code

Each
1+$3.470
25+$2.530
100+$2.280
250+$1.970
500+$1.810
More Pricing...
5900 Series
22µH
4A
0.026ohm
± 10%
63K3810

RoHS

Date/Lot Code

Each
1+$1.580
10+$1.370
25+$1.190
50+$1.160
100+$1.130
More Pricing...
5800 Series
10mH
1.28A
0.033ohm
± 10%
59AM5066

RoHS

Date/Lot Code

Each
1+$2.180
10+$1.710
25+$1.550
50+$1.410
100+$1.250
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
59AM5067

RoHS

Date/Lot Code

Each
1+$2.180
10+$1.710
25+$1.550
50+$1.410
100+$1.250
More Pricing...
5800 Series
1mH
240mA
2.5ohm
± 10%
63K3811

RoHS

Date/Lot Code

Each
1+$1.710
10+$1.550
25+$1.380
50+$1.360
100+$1.340
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
53K4757

RoHS

Date/Lot Code

Each
1+$8.020
10+$6.620
25+$5.920
50+$5.590
100+$5.210
More Pricing...
IHD Series
3.3µH
4A
0.016ohm
± 15%
53K4784

RoHS

Date/Lot Code

Each
1+$7.550
10+$6.330
25+$5.710
50+$4.510
100+$4.050
More Pricing...
IHD Series
10mH
250mA
7.3ohm
± 15%
58T5377

RoHS

Each
1+$3.300
25+$2.480
100+$2.250
250+$2.130
500+$2.020
More Pricing...
5900 Series
4.7mH
400mA
3.19ohm
± 10%
62AJ7722

RoHS

Date/Lot Code

Each
1+$7.740
25+$7.590
100+$7.430
250+$7.280
500+$7.130
More Pricing...
IHD Series
100mH
1.1A
0.208ohm
± 15%
25M8845

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+$7.950
10+$6.580
25+$5.940
50+$5.640
100+$5.280
More Pricing...
SC30 Series
15µH
251mA
2.8ohm
± 10%
92AH6933

RoHS

Each
1+$2.540
10+$2.020
25+$1.860
50+$1.720
100+$1.550
More Pricing...
5800 Series
10mH
2.1A
0.032ohm
± 10%
08X4516

RoHS

Each
1+$8.330
25+$8.160
100+$7.990
250+$7.830
500+$7.660
More Pricing...
IHD Series
330µH
1.6A
0.257ohm
± 15%
58T5375

RoHS

Each
1+$2.540
10+$2.020
25+$1.860
50+$1.720
100+$1.550
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
34M6695

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+$8.270
10+$7.450
25+$6.960
50+$6.470
100+$5.840
More Pricing...
SC30 Series
470µH
65mA
42ohm
± 10%
92AH6938

RoHS

Each
1+$4.300
10+$3.600
25+$3.350
50+$3.120
100+$2.810
More Pricing...
5900 Series
22µH
3.8A
0.03ohm
± 10%
92AH6934

RoHS

Each
1+$1.860
10+$1.570
25+$1.390
50+$1.360
100+$1.320
More Pricing...
5800 Series
330µH
400mA
0.77ohm
± 10%
92AH6936

RoHS

Each
1+$3.620
100+$3.050
250+$2.840
500+$2.670
1000+$2.540
5900 Series
10mH
230mA
7.6ohm
± 10%
1-25 of 152 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK