25 Product Results Found for "KYOCERA AVX"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 | 22µH | 2.9A | Shielded | - | LMXS Series | 10.4mm x 10.3mm x 4mm | 0.073ohm | ± 30% | 10.4mm | 10.3mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.980 | 10µH | 3.18A | Shielded | - | LMXS Series | 10.1mm x 10.1mm x 4.5mm | 0.059ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.600 10+ $3.210 25+ $2.870 50+ $2.840 100+ $2.790 More Pricing... | 47µH | 2.5A | Shielded | - | LMXS Series | 12.5mm x 12.5mm x 8mm | 0.1ohm | ± 20% | 12.5mm | 12.5mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 | 47µH | 720mA | Unshielded | - | LMXN Series | 5.8mm x 5.2mm x 4.5mm | 0.37ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 1µH | 3A | Shielded | 3A | LMIP Series | 2.5mm x 2mm x 1.2mm | 0.059ohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 | 47µH | 750mA | Shielded | - | LMXS Series | 7mm x 7mm x 4.5mm | 150mohm | ± 20% | 7mm | 7mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 47µH | - | Unshielded | 5A | LMXN Series | 22.35mm x 16.26mm x 8mm | 0.096ohm | ± 20% | 22.35mm | 16.26mm | 8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $2.160 2000+ $2.060 4000+ $1.910 6000+ $1.850 10000+ $1.790 | 10µH | 3.18A | Shielded | - | LMXS Series | 10.1mm x 10.1mm x 4.5mm | 0.059ohm | ± 30% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $3.170 | 33µH | 2.7A | - | - | LMXS Series | - | 0.097ohm | ± 20% | 12.5mm | 12.5mm | 4.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $1.610 4000+ $1.480 6000+ $1.440 10000+ $1.410 | 10µH | 1.3A | Shielded | - | LMXS Series | 6mm x 6mm x 2.8mm | 0.098ohm | ± 20% | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $3.270 | 22µH | 4A | Shielded | - | LMXS Series | - | 32mohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $3.270 | 68µH | 2A | Shielded | - | LMXS Series | - | 0.094ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.940 | 68µH | 400mA | Shielded | - | LMXS Series | - | 0.29ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 2.2µH | - | Unshielded | 20A | LMXN Series | 22.35mm x 16.26mm x 8mm | 6mohm | ± 20% | 22.35mm | 16.26mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.940 | 10µH | 1A | Shielded | - | LMXS Series | - | 0.075ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $3.270 | 47µH | 2.7A | Shielded | - | LMXS Series | - | 0.064ohm | ± 20% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.940 | 470µH | 190mA | Shielded | - | LMXS Series | - | 1.8ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 | 33µH | 880mA | Unshielded | - | LMXN Series | 5.8mm x 5.2mm x 4.5mm | 0.23ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $1.940 | 10µH | 1.3A | Shielded | - | LMXS Series | 6mm x 6mm x 2.8mm | 0.098ohm | ± 20% | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 22µH | - | Unshielded | 1.2A | LMXN Series | 8.89mm x 6.4mm x 5mm | 0.25ohm | ± 20% | 8.89mm | 6.4mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.050 10+ $2.570 25+ $2.380 50+ $2.180 100+ $1.990 | 22µH | - | Unshielded | 1.2A | LMXN Series | 8.89mm x 6.4mm x 5mm | 0.25ohm | ± 20% | 8.89mm | 6.4mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 10+ $3.780 25+ $3.510 50+ $3.210 100+ $2.910 More Pricing... | 68µH | - | Unshielded | 400mA | LMXN Series | 12.95mm x 9.4mm x 5.21mm | 0.86ohm | ± 20% | 12.95mm | 9.4mm | 5.21mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.040 10+ $2.920 25+ $2.710 50+ $2.480 100+ $2.250 More Pricing... | 4.7µH | - | Unshielded | 2.6A | LMXN Series | 8.89mm x 6.4mm x 5mm | 0.054ohm | ± 20% | 8.89mm | 6.4mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.160 10+ $4.780 25+ $4.070 50+ $3.700 100+ $3.320 | 2.2µH | - | Unshielded | 20A | LMXN Series | - | 6000µohm | ± 20% | 22.35mm | 16.26mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.140 10+ $3.140 25+ $3.120 50+ $3.120 100+ $3.120 More Pricing... | 10µH | - | Unshielded | 10A | LMXN Series | 18.54mm x 15.24mm x 7.11mm | 0.031ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | ||||||