0
0 Items$0.00

1.2A Radial Leaded Power Inductors :

14 Products Found
Find a huge range of 1.2A Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 1.6A, 500mA & 1.1A Radial Leaded Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Kemet, Coilcraft, Murata Power Solutions & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
50AJ6446

RoHS

Each
1+$8.900
25+$7.580
100+$6.560
250+$6.420
500+$6.230
More Pricing...
1400 Series
3.3mH
Unshielded
1.2A
-
0.93ohm
± 10%
66AH0298

RoHS

Each
1+$3.710
25+$3.140
100+$2.610
250+$2.600
500+$2.580
More Pricing...
SBC Series
390µH
Unshielded
1.2A
1.9A
0.37ohm
± 10%
55Y0226

RoHS

Each
1+$3.340
25+$3.210
100+$3.080
250+$2.740
500+$2.500
More Pricing...
WE-TI Series
470µH
Unshielded
1.2A
1.5A
0.41ohm
± 10%
66AH0247

RoHS

Each
1+$2.200
25+$1.650
100+$1.510
250+$1.430
500+$1.390
More Pricing...
SBC Series
150µH
Unshielded
1.2A
2.8A
0.23ohm
± 10%
66AH0311

RoHS

Date/Lot Code

Each
1+$2.340
10+$1.970
25+$1.870
50+$1.760
100+$1.650
More Pricing...
SBC Series
100µH
Unshielded
1.2A
3A
0.21ohm
± 10%
81Y7195

RoHS

Date/Lot Code

Each
1+$3.320
25+$2.680
100+$2.090
250+$2.070
500+$2.040
More Pricing...
RFS1317 Series
680µH
Shielded
1.2A
1A
0.617ohm
± 10%
31Y1251

RoHS

Date/Lot Code

Each
1+$1.600
10+$1.380
25+$1.270
50+$1.150
100+$1.030
More Pricing...
DR0810 Series
330µH
Unshielded
1.2A
880mA
0.7ohm
± 10%
58AK1912

RoHS

Each
1+$4.570
10+$4.390
25+$4.260
50+$4.120
100+$3.710
More Pricing...
WE-TIS Series
150µH
Shielded
1.2A
1.7A
0.34ohm
± 20%
63AK2506

RoHS

Each
1+$2.950
25+$2.840
100+$2.410
250+$2.330
500+$2.240
More Pricing...
WE-TI Series
220µH
Unshielded
1.2A
1.05A
0.29ohm
± 10%
13AC5795

RoHS

Each
1200+$0.670
RLB Series
100µH
Unshielded
1.2A
910mA
0.28ohm
± 10%
61K9508

RoHS

Each
100+$2.470
250+$2.310
500+$2.230
1000+$2.130
1800R Series
100µH
-
1.2A
1.2A
100mohm
± 10%
55Y0213

RoHS

Each
1+$3.010
25+$2.700
100+$2.390
250+$2.240
500+$2.160
More Pricing...
WE-TIF Series
330µH
Unshielded
1.2A
1.55A
0.37ohm
± 10%
66AH0237

RoHS

Each
10+$1.130
25+$1.010
50+$0.985
100+$0.961
500+$0.890
More Pricing...
SBC Series
68µH
Unshielded
1.2A
1.8A
0.19ohm
± 10%
31Y3888

RoHS

Each
1+$2.530
10+$2.200
25+$2.020
50+$1.830
100+$1.630
More Pricing...
RFB1010 Series
470µH
Unshielded
1.2A
900mA
0.81ohm
± 10%
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK