Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-270K-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63K3383
Product Range1140 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 140+ | $13.960 |
Price for:Each
Minimum: 140
Multiple: 70
$1,954.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-270K-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63K3383
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance27µH
Inductor ConstructionUnshielded
RMS Current (Irms)16A
Saturation Current (Isat)39A
DC Resistance Max0.01ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
39A
Inductance Tolerance
± 10%
Inductance
27µH
RMS Current (Irms)
16A
DC Resistance Max
0.01ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate