0
0 Items$0.00

280mA Radial Leaded Power Inductors :

13 Products Found
Find a huge range of 280mA Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 1.6A, 500mA & 1.1A Radial Leaded Power Inductors from the worlds top manufacturers including: Kemet, Wurth Elektronik, Murata Power Solutions, Panasonic & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
62W8318

RoHS

Each
1+$1.460
10+$1.170
25+$1.080
50+$0.995
100+$0.897
More Pricing...
ELC-10D Series
3.3mH
Unshielded
280mA
-
3.2ohm
± 10%
74AC4199

RoHS

Each
5+$0.872
250+$0.599
500+$0.506
1000+$0.409
5000+$0.349
MP SCH series
3.3mH
Unshielded
280mA
-
6.2ohm
± 10%
44W4753

RoHS

Each
1+$1.650
10+$1.590
25+$1.550
50+$1.510
100+$1.350
More Pricing...
WE-TI Series
3.3mH
Unshielded
280mA
300mA
6.2ohm
± 5%
79X1751

RoHS

Each
1+$0.463
10+$0.391
25+$0.348
50+$0.339
100+$0.331
More Pricing...
RLB Series
150µH
Unshielded
280mA
-
0.5ohm
± 10%
11R2206

RoHS

Each
250+$1.230
500+$1.190
1000+$1.130
1200LRS Series
2.2mH
Shielded
280mA
280mA
4.6ohm
± 15%
66AH0280

RoHS

Each
1+$2.980
25+$2.660
100+$2.310
250+$2.300
500+$2.270
More Pricing...
SBC Series
4.7mH
Unshielded
280mA
530mA
4.83ohm
± 10%
46P8745

RoHS

Each
200+$1.020
250+$0.985
500+$0.954
1000+$0.922
1300R Series
1.5mH
Unshielded
280mA
280mA
3.1ohm
± 10%
66AH0256

RoHS

Each
1+$2.930
25+$2.540
100+$1.850
250+$1.800
500+$1.720
More Pricing...
SBC Series
3.3mH
Unshielded
280mA
610mA
4.24ohm
± 10%
46T8806

RoHS

Each
1+$2.950
25+$2.840
100+$2.410
250+$2.330
500+$2.240
More Pricing...
WE-TI Series
3.9mH
Unshielded
280mA
250mA
4.8ohm
± 10%
82Y7791

RoHS

Each
1+$3.170
25+$2.800
100+$2.230
250+$2.220
500+$2.190
More Pricing...
WE-TI Series
6.8mH
Unshielded
280mA
350mA
6.6ohm
± 5%
66AH0194

RoHS

Each
1+$1.790
10+$1.520
25+$1.490
50+$1.450
100+$1.220
More Pricing...
SBC Series
1.2mH
Unshielded
280mA
280mA
2.7ohm
± 10%
31Y3785

RoHS

Date/Lot Code

Each
1+$2.020
10+$1.750
25+$1.600
50+$1.450
100+$1.300
More Pricing...
RFB0807 Series
1.8mH
Unshielded
280mA
220mA
5.8ohm
± 10%
61AK4537

RoHS

Each
1+$1.590
10+$1.260
25+$1.230
50+$1.190
100+$1.140
More Pricing...
SBC Series
1mH
Unshielded
280mA
310mA
2.37ohm
± 10%
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK