0
0 Items$0.00

9A Radial Leaded Power Inductors :

16 Products Found
Find a huge range of 9A Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 1.6A, 500mA & 1.1A Radial Leaded Power Inductors from the worlds top manufacturers including: Bourns Jw Miller & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
55Y0235

RoHS

WURTH ELEKTRONIK
Each
1+$3.580
25+$3.180
100+$2.770
250+$2.630
500+$2.490
More Pricing...
WE-FAMI Series
4.7µH
Shielded
9A
14.4A
8500µohm
± 20%
94AK5663

RoHS

Each
1+$3.750
25+$3.150
100+$2.560
250+$2.470
500+$2.370
More Pricing...
WE-FAMI Series
15µH
Shielded
9A
9.5A
0.012ohm
± 20%
63K3247

RoHS

Date/Lot Code

Each
1+$11.960
25+$9.100
100+$8.090
250+$7.940
500+$7.780
More Pricing...
1110 Series
10µH
Unshielded
9A
9A
0.01ohm
± 10%
63K3321

RoHS

Each
212+$8.920
250+$8.730
1130 Series
100µH
Unshielded
9A
9A
0.034ohm
± 10%
63K3244

RoHS

Each
298+$7.060
500+$6.920
1110 Series
1.2µH
Unshielded
9A
9A
3mohm
± 20%
63K3261

RoHS

Each
298+$7.100
1110 Series
3.3µH
Unshielded
9A
9A
5mohm
± 20%
63K3262

RoHS

Each
298+$7.090
1110 Series
3.9µH
Unshielded
9A
9A
6mohm
± 20%
63K3246

RoHS

Each
298+$7.060
500+$6.920
1110 Series
1.8µH
Unshielded
9A
9A
4mohm
± 20%
63K3249

RoHS

Each
298+$7.780
500+$7.630
1110 Series
12µH
Unshielded
9A
9A
11mohm
± 10%
63K3272

RoHS

Each
298+$7.100
500+$6.960
1110 Series
6.8µH
Unshielded
9A
9A
8mohm
± 20%
63K3245

RoHS

Each
298+$7.090
1110 Series
1.5µH
Unshielded
9A
9A
4mohm
± 20%
63K3255

RoHS

Each
298+$7.090
1110 Series
2.2µH
Unshielded
9A
9A
5mohm
± 20%
63K3256

RoHS

Each
298+$7.090
1110 Series
2.7µH
Unshielded
9A
9A
5mohm
± 20%
63K3360

RoHS

Each
212+$7.940
250+$7.780
500+$7.630
1130 Series
82µH
Unshielded
9A
9A
32mohm
± 10%
63K3243

RoHS

Each
298+$7.090
500+$6.940
1110 Series
1µH
Unshielded
9A
9A
3mohm
± 20%
69AH5205

RoHS

WURTH ELEKTRONIK
Each
1+$12.890
25+$9.800
100+$8.340
250+$8.250
500+$8.080
More Pricing...
WE-HIDA Series
10µH
Shielded
9A
13.5A
6300µohm
± 20%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK