0
0 Items$0.00

10µH SMD Power Inductors:

702 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.840
10+
$3.710
25+
$3.570
50+
$3.410
100+
$3.110
More Pricing...
Total:$3.84
Min: 1 / Mult: 1
10µH
4.3A
Shielded
-
-
5A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
27mohm
± 20%
10mm
-
10mm
5mm
08P2512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.920
25+
$2.770
50+
$2.590
100+
$2.410
More Pricing...
Total:$3.01
Min: 1 / Mult: 1
10µH
3A
Shielded
-
-
2.5A
WE-TPC Series
-
10mm x 10mm x 2.8mm
-
-
0.053ohm
± 30%
10mm
-
10mm
2.8mm
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
10+
$0.168
25+
$0.149
50+
$0.146
100+
$0.144
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
78R5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.100
25+
$1.070
50+
$1.030
100+
$0.996
More Pricing...
Total:$5.75
Min: 5 / Mult: 5
10µH
320mA
Unshielded
-
-
850mA
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
0.65ohm
± 20%
3.2mm
-
2.5mm
2mm
08P2634

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$3.640
25+
$3.480
50+
$3.320
100+
$3.120
More Pricing...
Total:$3.78
Min: 1 / Mult: 1
10µH
1A
Shielded
-
-
450mA
WE-PD3 Series
-
6.6mm x 4.45mm x 2.92mm
-
-
0.075ohm
± 20%
6.6mm
-
4.45mm
2.92mm
32T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.610
25+
$2.520
50+
$2.440
100+
$2.080
More Pricing...
Total:$2.71
Min: 1 / Mult: 1
10µH
1A
Shielded
-
-
1.1A
WE-TPC Series
-
2.8mm x 2.8mm x 2.8mm
-
-
0.19ohm
± 20%
2.8mm
-
2.8mm
2.8mm
67W0381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.600
25+
$0.569
50+
$0.538
100+
$0.508
250+
$0.500
More Pricing...
Total:$6.00
Min: 10 / Mult: 10
10µH
2.1A
Shielded
-
-
2.35A
TYS5040 Series
-
5mm x 5mm x 4mm
-
-
0.064ohm
± 20%
5mm
-
5mm
4mm
57AC6648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.395
10+
$0.338
25+
$0.321
50+
$0.305
100+
$0.288
More Pricing...
Total:$1.98
Min: 5 / Mult: 5
10µH
-
Shielded
-
950mA
1.4A
DFE252012F Series
-
-
2.5mm x 2mm x 1.2mm
-
0.48ohm
± 20%
2.5mm
Iron
2mm
1.2mm
04AJ5966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.899
Total:$4.50
Min: 5 / Mult: 5
Total:$89.90
Min: 100 / Mult: 5
10µH
500mA
Unshielded
-
-
-
8200 Series
-
3.2mm x 2.5mm x 2mm
-
-
0.4ohm
± 10%
3.2mm
-
2.5mm
2mm
53AJ5897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.176
10+
$0.176
25+
$0.176
50+
$0.176
100+
$0.176
Total:$0.18
Min: 1 / Mult: 1
Total:$1.76
Min: 10 / Mult: 1
10µH
3.5A
Shielded
-
-
4.1A
NRS Series
-
8mm x 8mm x 4mm
-
-
0.0442ohm
± 20%
8mm
-
8mm
4mm
08P2519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$3.240
25+
$3.070
50+
$2.880
100+
$2.670
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
10µH
3.6A
Shielded
-
-
4A
WE-TPC Series
-
10mm x 10mm x 3.8mm
-
-
0.035ohm
± 30%
10mm
-
10mm
3.8mm
08P2479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.390
25+
$2.260
50+
$2.120
100+
$1.960
More Pricing...
Total:$2.45
Min: 1 / Mult: 1
10µH
1.3A
Shielded
-
-
1A
WE-TPC Series
-
4.8mm x 4.8mm x 1.8mm
-
-
150mohm
± 30%
4.8mm
-
4.8mm
1.8mm
82T3273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$3.880
25+
$3.770
50+
$3.640
100+
$3.380
More Pricing...
Total:$3.95
Min: 1 / Mult: 1
10µH
3.2A
Shielded
-
-
8A
WE-LHMI Series
-
7.3mm x 6.6mm x 4.8mm
-
-
0.069ohm
± 20%
7.3mm
-
6.6mm
4.8mm
52X6070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$13.400
10+
$11.020
25+
$10.310
50+
$9.820
100+
$9.430
More Pricing...
Total:$13.40
Min: 1 / Mult: 1
Total:$110.20
Min: 10 / Mult: 1
10µH
28A
Shielded
-
-
28A
IHLP-8787MZ-5A Series
-
22.48mm x 22mm x 13mm
-
-
4140µohm
± 20%
22.48mm
-
22mm
13mm
99W2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.860
25+
$0.815
50+
$0.776
100+
$0.737
More Pricing...
Total:$1.02
Min: 1 / Mult: 1
10µH
1.45A
Shielded
-
-
1.06A
VLCF Series
-
4mm x 4mm x 2.8mm
-
-
0.14ohm
± 20%
4mm
-
4mm
2.8mm
99W2733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.060
25+
$0.992
50+
$0.922
100+
$0.853
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
10µH
2.5A
Shielded
-
-
2.6A
SLF Series
-
7mm x 7mm x 5.5mm
-
-
0.0391ohm
± 20%
7mm
-
7mm
5.5mm
50AC8099

RoHS

Each
1+
$2.820
10+
$2.710
25+
$2.670
50+
$2.620
100+
$2.420
More Pricing...
Total:$2.82
Min: 1 / Mult: 1
10µH
2.7A
Shielded
-
-
4.6A
WE-MAPI Series
-
4.1mm x 4.1mm x 3.1mm
-
-
110mohm
± 20%
4.1mm
-
4.1mm
3.1mm
57AC6666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.619
25+
$0.589
50+
$0.557
100+
$0.527
More Pricing...
Total:$3.65
Min: 5 / Mult: 5
10µH
-
Shielded
-
1.1A
1.7A
DFE322512F Series
-
-
3.2mm x 2.5mm x 1.2mm
-
0.324ohm
± 20%
3.2mm
Iron
2.5mm
1.2mm
08P2785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.680
25+
$3.540
50+
$3.380
100+
$3.080
More Pricing...
Total:$3.81
Min: 1 / Mult: 1
10µH
5A
Shielded
-
-
5.5A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
25mohm
± 20%
12mm
-
12mm
6mm
44W4636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.330
10+
$7.220
25+
$6.990
50+
$6.760
100+
$6.530
More Pricing...
Total:$7.33
Min: 1 / Mult: 1
10µH
7.2A
Shielded
-
-
8.5A
WE-HCI Series
-
10.5mm x 10.2mm x 4.7mm
-
-
0.0163ohm
± 20%
10.5mm
-
10.2mm
4.7mm
88T9946

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.176
2000+
$0.176
4000+
$0.176
6000+
$0.176
Total:$176.00
Min: 1000 / Mult: 1000
10µH
3.5A
Shielded
-
-
4.1A
NRS Series
-
8mm x 8mm x 4mm
-
-
0.0442ohm
± 20%
8mm
-
8mm
4mm
29X7777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
$0.355
3000+
$0.348
6000+
$0.342
Total:$532.50
Min: 1500 / Mult: 1500
10µH
2.1A
Shielded
-
-
2.3A
NRS Series
-
4.9mm x 4.9mm x 4mm
-
-
0.056ohm
± 20%
4.9mm
-
4.9mm
4mm
55Y0207

RoHS

Each
1+
$7.870
10+
$7.560
25+
$7.260
50+
$6.940
100+
$6.160
More Pricing...
Total:$7.87
Min: 1 / Mult: 1
10µH
5.8A
Shielded
-
-
13A
WE-XHMI Series
-
8.8mm x 8.3mm x 7.8mm
-
-
0.02ohm
± 20%
8.8mm
-
8.3mm
7.8mm
75X1204

RoHS

Each
1+
$16.920
10+
$16.300
25+
$15.690
50+
$15.060
100+
$14.440
More Pricing...
Total:$16.92
Min: 1 / Mult: 1
10µH
30A
Shielded
-
-
37A
WE-HCF Series
-
28.5mm x 19.5mm x 18.5mm
-
-
2400µohm
± 15%
28.5mm
-
19.5mm
18.5mm
50M4930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.210
25+
$1.160
50+
$1.110
100+
$1.060
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
Total:$106.00
Min: 100 / Mult: 1
10µH
5A
Shielded
-
-
6.7A
SRR1208 Series
-
12.7mm x 12.7mm x 8.5mm
-
-
0.021ohm
± 20%
12.7mm
-
12.7mm
8.5mm
1-25 of 702 items
of 29 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK