SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC1859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.820
10+
$2.450
25+
$2.290
50+
$2.080
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
600nH
23A
Shielded
32A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
0.0032ohm
± 20%
7.8mm
7.6mm
2.9mm
34AH1277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.350
100+
$1.850
250+
$1.680
500+
$1.540
1000+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680nH
23.1A
Shielded
34.5A
MPX Series
10.8mm x 10mm x 4mm
0.0032ohm
± 20%
10.8mm
10mm
4mm
68AK5603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$1.950
25+
$1.920
50+
$1.720
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
1µH
23.2A
Shielded
34A
MPGV Series
-
0.0032ohm
± 20%
10.8mm
10mm
5.4mm
02AH5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.358
10+
$0.358
25+
$0.358
50+
$0.358
100+
$0.358
More Pricing...
Min: 1 / Mult: 1
Min: 1 / Mult: 1
68nH
22A
Shielded
30A
IHSR-1616AB-01 Series
4.06mm x 4.06mm x 1.2mm
0.0032ohm
± 20%
4.06mm
4.06mm
1.2mm
03AH4366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.420
10+
$0.420
25+
$0.420
50+
$0.420
100+
$0.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
21.1A
Shielded
25A
MPX Series
7mm x 6.5mm x 3mm
0.0032ohm
± 20%
7mm
6.5mm
3mm
51AH4758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.466
25+
$0.466
50+
$0.466
100+
$0.466
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
21.1A
Shielded
25A
MPXV Series
7mm x 6.5mm x 3mm
0.0032ohm
± 20%
7mm
6.5mm
3mm
03AH4367

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.868
2000+
$0.787
4000+
$0.707
6000+
$0.682
10000+
$0.667
Min: 1500 / Mult: 1500
330nH
21.1A
Shielded
25A
MPX Series
7mm x 6.5mm x 3mm
0.0032ohm
± 20%
7mm
6.5mm
3mm
51AH4863

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.250
1000+
$1.200
2000+
$1.090
4000+
$0.975
6000+
$0.941
More Pricing...
Min: 500 / Mult: 500
680nH
23.1A
Shielded
34.5A
MPXV Series
10.8mm x 10mm x 4mm
0.0032ohm
± 20%
10.8mm
10mm
4mm
51AH4759

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.902
2000+
$0.819
4000+
$0.736
6000+
$0.709
10000+
$0.694
Min: 1500 / Mult: 1500
330nH
21.1A
Shielded
25A
MPXV Series
7mm x 6.5mm x 3mm
0.0032ohm
± 20%
7mm
6.5mm
3mm
02AH5679

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$1.060
6000+
$1.020
10000+
$0.981
Min: 4000 / Mult: 4000
68nH
22A
Shielded
30A
IHSR-1616AB-01 Series
4.06mm x 4.06mm x 1.2mm
0.0032ohm
± 20%
4.06mm
4.06mm
1.2mm
61AC5905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.613
Min: 6000 / Mult: 2000
200nH
16A
Shielded
25A
PA4340.XXXNLT Series
6mm x 5.4mm x 3mm
0.0032ohm
± 30%
6mm
5.4mm
3mm
51AH4862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
100+
$1.590
Min: 500 / Mult: 500
Min: 10 / Mult: 500
680nH
23.1A
Shielded
34.5A
MPXV Series
10.8mm x 10mm x 4mm
0.0032ohm
± 20%
10.8mm
10mm
4mm
33AH6744

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.130
2000+
$1.030
4000+
$0.919
6000+
$0.886
More Pricing...
Min: 500 / Mult: 500
680nH
23.1A
Shielded
23A
MPX Series
10.8mm x 10mm x 4mm
0.0032ohm
± 20%
10.8mm
10mm
4mm
65AK0725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.320
Min: 1750 / Mult: 250
1.8µH
24A
Shielded
41A
BMMA Series
-
0.0032ohm
± 20%
13.2mm
12.9mm
6.4mm
53AK1748

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.471
10000+
$0.435
20000+
$0.405
30000+
$0.378
50000+
$0.362
Min: 6000 / Mult: 1000
220nH
21A
Shielded
34A
BMMA Series
-
0.0032ohm
± 20%
6.86mm
6.47mm
2.4mm
65AK0676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.594
Min: 6000 / Mult: 1000
220nH
21A
Shielded
34A
BMMA Series
-
0.0032ohm
± 20%
6.86mm
6.47mm
2.4mm
54AK2704

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.520
2000+
$1.440
4000+
$1.290
6000+
$1.250
10000+
$1.200
Min: 1750 / Mult: 250
1.8µH
24A
Shielded
41A
BMMA Series
-
0.0032ohm
± 20%
13.2mm
12.9mm
6.4mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK