Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D1040LR68
Newark Part No.51AH4863
Product RangeMPXV Series
Also Known AsUPI2X11040VR68
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $1.250 |
1000+ | $1.200 |
2000+ | $1.090 |
4000+ | $0.975 |
6000+ | $0.941 |
10000+ | $0.921 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$625.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1040LR68
Newark Part No.51AH4863
Product RangeMPXV Series
Also Known AsUPI2X11040VR68
Technical Datasheet
Inductance680nH
RMS Current (Irms)23.1A
Inductor ConstructionShielded
Saturation Current (Isat)34.5A
Product RangeMPXV Series
Power Inductor Case10.8mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0032ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
23.1A
Saturation Current (Isat)
34.5A
Power Inductor Case
10.8mm x 10mm x 4mm
DC Resistance Max
0.0032ohm
Product Length
10.8mm
Product Height
4mm
Technical Docs (3)
Alternatives for MPXV1D1040LR68
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate