Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSR1616ABER68NM01
Newark Part No.02AH5679
Product RangeIHSR-1616AB-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
4000+ | $1.060 |
6000+ | $1.020 |
10000+ | $0.981 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$4,240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR1616ABER68NM01
Newark Part No.02AH5679
Product RangeIHSR-1616AB-01 Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case4.06mm x 4.06mm x 1.2mm
Product RangeIHSR-1616AB-01 Series
DC Resistance Max0.0032ohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.06mm
Product Height1.2mm
Technical Specifications
Inductance
68nH
Inductor Construction
Shielded
Power Inductor Case
4.06mm x 4.06mm x 1.2mm
DC Resistance Max
0.0032ohm
Product Length
4.06mm
Product Height
1.2mm
RMS Current (Irms)
22A
Saturation Current (Isat)
30A
Product Range
IHSR-1616AB-01 Series
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHSR1616ABER68NM01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate