Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001313641R8MV1
Newark Part No.54AK2704
Product RangeBMMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $1.520 |
2000+ | $1.440 |
4000+ | $1.290 |
6000+ | $1.250 |
10000+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 1750
Multiple: 250
$2,660.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA001313641R8MV1
Newark Part No.54AK2704
Product RangeBMMA Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0032ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0032ohm
Product Length
13.2mm
Product Height
6.4mm
RMS Current (Irms)
24A
Saturation Current (Isat)
41A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BMMA001313641R8MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate