0
0 Items$0.00

SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94Y3540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.242
10+
$0.242
25+
$0.242
50+
$0.242
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
1.5µH
7A
Semishielded
12A
SRN6045TA Series
6mm x 6mm x 4.2mm
0.0117ohm
± 30%
6mm
6mm
4.2mm
26AM2498

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.951
25+
$0.875
50+
$0.795
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.6A
Wirewound
9.2A
LCXN Series
-
0.0117ohm
± 30%
8mm
8mm
4.2mm
70AK6854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
11.5A
Shielded
13A
SRP6030WA Series
-
0.0117ohm
± 20%
7.1mm
6.6mm
2.8mm
32AK6208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
25+
$1.010
50+
$1.010
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
11A
Shielded
9.2A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
0.0117ohm
± 20%
4.1mm
4.1mm
1.9mm
70AK6837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
10+
$1.840
25+
$1.640
50+
$1.590
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6µH
13.2A
Shielded
16.2A
SRP1050WA Series
-
0.0117ohm
± 20%
11mm
10mm
5.1mm
95AJ6804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.295
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
6.49A
Shielded
8.5A
NS Series
10.1mm x 10.1mm x 5.5mm
0.0117ohm
± 30%
10.1mm
10.1mm
5.5mm
95AJ6805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.295
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
6.49A
Shielded
8.5A
NS Series
10.1mm x 10.1mm x 5.5mm
0.0117ohm
± 30%
10.1mm
10.1mm
5.5mm
69AH2611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.680
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
11A
Shielded
9.2A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
0.0117ohm
± 20%
4.1mm
4.1mm
1.8mm
72AK7861

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.200
2000+
$1.130
4000+
$1.060
6000+
$1.030
10000+
$1.020
Min: 1000 / Mult: 1000
1.5µH
11.5A
Shielded
13A
SRP6030WA Series
-
0.0117ohm
± 20%
7.1mm
6.6mm
2.8mm
72AK7827

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.130
2000+
$1.030
4000+
$0.919
6000+
$0.886
More Pricing...
Min: 500 / Mult: 500
5.6µH
13.2A
Shielded
16.2A
SRP1050WA Series
-
0.0117ohm
± 20%
11mm
10mm
5.1mm
18AM7582

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.620
10000+
$0.558
Min: 1000 / Mult: 1000
2.2µH
6.3A
-
8.1A
LMXN Series
-
0.0117ohm
± 30%
8mm
8mm
4.2mm
18AM7581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.620
10000+
$0.558
Min: 1000 / Mult: 1000
2.2µH
6.3A
-
8.1A
LMXN Series
-
0.0117ohm
± 30%
8mm
8mm
4.2mm
44AM8570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.940
10+
$4.740
25+
$4.430
50+
$4.050
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
5.6µH
13.7A
Shielded
12A
WE-XHMI Series
-
0.0117ohm
± 20%
6.6mm
6.4mm
6.1mm
29AK2989

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
10µH
14.1A
Shielded
12A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
0.0117ohm
± 20%
12.4mm
13.1mm
11.5mm
29AK2995

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
8.2µH
14.1A
Shielded
15A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
0.0117ohm
± 20%
12.4mm
13.1mm
11.5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK