Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM7054VT-4R7M-D
Newark Part No.29AK8059
Product RangeSPM-VT-D Series
Technical Datasheet
970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.410 |
25+ | $1.270 |
50+ | $1.250 |
100+ | $1.230 |
250+ | $1.210 |
1000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VT-4R7M-D
Newark Part No.29AK8059
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)15.2A
Inductor ConstructionShielded
Saturation Current (Isat)11.2A
Power Inductor Case7.5mm x 7mm x 5.4mm
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.01826ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
15.2A
Saturation Current (Isat)
11.2A
Product Range
SPM-VT-D Series
DC Resistance Max
0.01826ohm
Product Length
7.5mm
Product Height
5.4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability